Telemecanique Sensors XMEP Series Pressure Sensor, 0bar Min, 60bar Max, Analogue Output
- RS-stocknr.:
- 177-8859
- Fabrikantnummer:
- XMEP060BD21F
- Fabrikant:
- Telemecanique Sensors
Subtotaal (1 eenheid)*
€ 217,15
(excl. BTW)
€ 262,75
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 1 stuk(s) vanaf 05 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 217,15 |
*prijsindicatie
- RS-stocknr.:
- 177-8859
- Fabrikantnummer:
- XMEP060BD21F
- Fabrikant:
- Telemecanique Sensors
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
| Merk | Telemecanique Sensors | |
| Minimum Pressure Reading | 0bar | |
| Maximum Pressure Reading | 60bar | |
| Accuracy | ±0.5 % | |
| Output Type | Analogue | |
| Media Measured | Air, Fresh Water, Hydraulic Oil | |
| Process Connection | G1/4 | |
| Electrical Connection | 4 Pin M12 Male Connector | |
| Analogue Output | 4 → 20 mA | |
| Response Time | <=2 ms | |
| Maximum Current | 23 mA | |
| Series | XMEP | |
| Supply Voltage | 12 → 24 V dc | |
| Housing Material | Fluorocarbon FPM, Stainless Steel AISI 316L | |
| IP Rating | IP65, IP67, IP69K | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +100°C | |
| Mounting Type | Thread Mount | |
| Alles selecteren | ||
|---|---|---|
Merk Telemecanique Sensors | ||
Minimum Pressure Reading 0bar | ||
Maximum Pressure Reading 60bar | ||
Accuracy ±0.5 % | ||
Output Type Analogue | ||
Media Measured Air, Fresh Water, Hydraulic Oil | ||
Process Connection G1/4 | ||
Electrical Connection 4 Pin M12 Male Connector | ||
Analogue Output 4 → 20 mA | ||
Response Time <=2 ms | ||
Maximum Current 23 mA | ||
Series XMEP | ||
Supply Voltage 12 → 24 V dc | ||
Housing Material Fluorocarbon FPM, Stainless Steel AISI 316L | ||
IP Rating IP65, IP67, IP69K | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +100°C | ||
Mounting Type Thread Mount | ||
Telemecanique Sensors Hydraulic Oil Pressure Sensor
The Telemecanique XMEP series pressure sensor has a housing made from 316L stainless steel with fluorocarbon FPM contact. It works on 12VDC to 24VDC power supply. The probe is a 4-pin male connector.
Features and Benefits
• Service temperature ranges between -40°C and 100°C
• Accuracy is ±0.5% of measuring range
• Pressure rating ranges from 0bar to 60bar
• Threaded mounting
• Protection over load short-circuit
• Accuracy is ±0.5% of measuring range
• Pressure rating ranges from 0bar to 60bar
• Threaded mounting
• Protection over load short-circuit
Applications
• Temperature testing facilities
• Process control
• Automation
• Industrial measurement
• Process control
• Automation
• Industrial measurement
Certifications
• CE certified
• cULus certified
• E2 certified
• ISO13766
• ISO1982
• IP65 rated
• IP67 rated
• EN13309
• UL 61010-1
• cULus certified
• E2 certified
• ISO13766
• ISO1982
• IP65 rated
• IP67 rated
• EN13309
• UL 61010-1
Gerelateerde Links
- Telemecanique Sensors XMEP Series Pressure Sensor, 0bar Min, 60bar Max, Analogue Output
- Telemecanique Sensors XMEP Series Pressure Sensor, 0bar Min, 100bar Max, Analogue Output
- Telemecanique Sensors XMEP Series Pressure Sensor, 0bar Min, 250bar Max, Analogue Output
- Telemecanique Sensors Pressure Switch, 0bar Min, 60bar Max, Analogue Output
- Telemecanique Sensors XMEP Series Pressure Sensor, 150bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors XMEP Series Pressure Sensor, 300bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors XMEP Series Pressure Sensor, 1500bar Max, Analogue Output, Differential Reading
- Telemecanique Sensors XMEP Series Pressure Sensor, 750bar Max, Analogue Output, Differential Reading