Omron PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, DPST
- RS-stocknr.:
- 789-7514
- Artikelnummer Distrelec:
- 301-71-222
- Fabrikantnummer:
- G6B-2014P-US DC24
- Fabrikant:
- Omron
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 9,35
(excl. BTW)
€ 11,31
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 28 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 4 stuk(s) vanaf 26 december 2025
- Plus verzending 50 stuk(s) vanaf 13 april 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 9,35 |
| 10 - 24 | € 8,63 |
| 25 - 99 | € 8,09 |
| 100 - 249 | € 8,01 |
| 250 + | € 7,07 |
*prijsindicatie
- RS-stocknr.:
- 789-7514
- Artikelnummer Distrelec:
- 301-71-222
- Fabrikantnummer:
- G6B-2014P-US DC24
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPST | |
| Mounting Type | PCB Mount | |
| Switching Current | 5A | |
| Number of Poles | 2 | |
| Latching | No | |
| Series | G6B | |
| Terminal Type | Through Hole | |
| Maximum Switching Voltage AC | 380V ac | |
| Maximum Switching Voltage DC | 125V dc | |
| Length | 20mm | |
| Coil Resistance | 2880Ω | |
| Coil Power | 200mW | |
| Maximum Operating Temperature | +70°C | |
| Isolation Coil To Contact | 3kV ac | |
| Height | 11mm | |
| Depth | 11mm | |
| Contact Material | Silver Alloy | |
| Life | 100000 Operations | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Power DC | 150 W | |
| Maximum Switching Power AC | 1.25 kVA | |
| Application | Power | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Coil Voltage 24V dc | ||
Contact Configuration DPST | ||
Mounting Type PCB Mount | ||
Switching Current 5A | ||
Number of Poles 2 | ||
Latching No | ||
Series G6B | ||
Terminal Type Through Hole | ||
Maximum Switching Voltage AC 380V ac | ||
Maximum Switching Voltage DC 125V dc | ||
Length 20mm | ||
Coil Resistance 2880Ω | ||
Coil Power 200mW | ||
Maximum Operating Temperature +70°C | ||
Isolation Coil To Contact 3kV ac | ||
Height 11mm | ||
Depth 11mm | ||
Contact Material Silver Alloy | ||
Life 100000 Operations | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Power DC 150 W | ||
Maximum Switching Power AC 1.25 kVA | ||
Application Power | ||
- Land van herkomst:
- CN
Omron PCB Power Relays - G6B Series
The Omron G6B series PCB power relay is a subminiature, low power consumption device that features a unique moving loop armature that aids in the reduction of relay size, magnetic interference and contact bounce time. Omron G6B power relays are high capacity, high dialectric strength, fully sealed devices with an impulse withstand voltage of 6kV. The G6B series would be ideal for output applications of control equipment.
Subminiature: 20x10x10mm
Low 200 mW power consumption
Low 200 mW power consumption
Approvals
UL recognised; CSA certified
Gerelateerde Links
- Omron PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, DPST
- Omron PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, DPST
- Omron Power Relay, 24V dc Coil, 5A Switching Current, SPST
- Omron Power Relay, 5V dc Coil, 5A Switching Current, SPST
- Omron PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPST
- Omron PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPST-NC, SPST-NO
- Omron PCB Mount Power Relay, 5V dc Coil, 5A Switching Current, DPST
- Omron PCB Mount Power Relay, 12V dc Coil, 5A Switching Current, DPST