Omron PCB Mount Power Relay, 24V dc Coil, 5A Switching Current, SPST

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 13,09

(excl. BTW)

€ 15,84

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 102 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 830 stuk(s) vanaf 24 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 24€ 13,09
25 - 49€ 9,79
50 - 99€ 9,37
100 - 249€ 8,83
250 +€ 7,65

*prijsindicatie

Verpakkingsopties
RS-stocknr.:
369-731
Fabrikantnummer:
G6B-1114P-US-SV DC24
Fabrikant:
Omron
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Number of Poles

1

Series

G6B

Latching

No

Terminal Type

Through Hole

Maximum Switching Voltage AC

380V ac

Maximum Switching Voltage DC

125V dc

Length

20mm

Coil Resistance

2880Ω

Coil Power

200mW

Minimum Operating Temperature

-25°C

Height

10mm

Maximum Operating Temperature

+70°C

Depth

10mm

Contact Material

Silver Alloy

Life

1000000 (Electrical) cycles, 50000000 (Mechanical) cycles

Isolation Coil To Contact

3kV ac

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

Power

Land van herkomst:
JP

Omron SPNO Miniature PCB Relay


The Omron G6B series PCB mount non-latching subminiature relay has a contact configuration of SPNO. It is actuated with 24VDC coil voltage and 5A switching current. This relay has a unique moving loop armature that aids in the reduction of relay size, magnetic interference and contact bounce time. It has a high capacity, high dielectric strength, fully sealed devices with an impulse withstand voltage of 6kV. This relay is ideal for output applications of the control panel.

Features and Benefits


Low 200mW power consumption
Coil power is 200mW
Coil resistance is 2.88Kohm
Through hole mount

Certifications


UL recognised
CSA certified
SEV approved

Gerelateerde Links