TE Connectivity Surface Mount Power Relay, 18V dc Coil, 30A Switching Current, SPST-NO
- RS-stocknr.:
- 526-103
- Fabrikantnummer:
- 1558677-8
- Fabrikant:
- TE Connectivity
Subtotaal (1 doos van 50 eenheden)*
€ 170,13
(excl. BTW)
€ 205,86
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 170,13 | € 3,403 |
*prijsindicatie
- RS-stocknr.:
- 526-103
- Fabrikantnummer:
- 1558677-8
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 18V dc | |
| Contact Configuration | SPST-NO | |
| Mounting Type | Surface Mount | |
| Switching Current | 30A | |
| Number of Poles | 1 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 18V dc | ||
Contact Configuration SPST-NO | ||
Mounting Type Surface Mount | ||
Switching Current 30A | ||
Number of Poles 1 | ||
- Land van herkomst:
- PT
The TE Connectivity PCB Power Relay, designed as part of the T9G Series, is engineered for effective monostable DC power management, ensuring a reliable performance under demanding conditions. This versatile relay accommodates a robust 30 amp current capacity, making it suitable for various applications. With its wave solder capability up to 260°C, this product is not only durable but also integrates easily into diverse electronic systems. The relay boasts compliance with critical global standards, including EU RoHS and ELV directives, ensuring it meets environmental regulations without compromising functionality. This product is perfect for applications requiring compliance and resilience, making it an essential component for new designs and replacements alike.
Monostable design for reliable operation
Offers a significant current capacity of 30 amps
Wave solder capable for high-temperature applications
Compliant with EU RoHS and ELV directives
Designed to integrate seamlessly into electronic systems
Constructed to withstand demanding conditions
Ideal for a range of industrial and commercial applications
Compatible with various TE part numbers for enhanced flexibility
Offers a significant current capacity of 30 amps
Wave solder capable for high-temperature applications
Compliant with EU RoHS and ELV directives
Designed to integrate seamlessly into electronic systems
Constructed to withstand demanding conditions
Ideal for a range of industrial and commercial applications
Compatible with various TE part numbers for enhanced flexibility
Gerelateerde Links
- TE Connectivity Surface Mount Power Relay, 18V dc Coil, 30A Switching Current, SPST-NO
- TE Connectivity Panel Mount Power Relay, 26.5V Coil, 30A Switching Current, SPST-NO
- TE Connectivity Surface Mount Power Relay, 110V dc Coil, 30A Switching Current, SPST-NO
- TE Connectivity Surface Mount Power Relay, 12V dc Coil, 30A Switching Current, SPST-NO
- TE Connectivity Surface Mount Power Relay, 24V dc Coil, 30A Switching Current, SPST-NO
- TE Connectivity Panel Mount Power Relay, 26.5V dc Coil, 30A Switching Current, SPST-NO
- TE Connectivity PCB Mount Power Relay, 5V dc Coil, 30A Switching Current, SPST-NO
- TE Connectivity Flange Mount, Panel Mount Power Relay, 24V dc Coil, 30A Switching Current, SPST-NO
