TE Connectivity Surface Mount Power Relay, 18V dc Coil, 30A Switching Current, SPST-NO
- RS-stocknr.:
- 526-100
- Fabrikantnummer:
- 1558671-5
- Fabrikant:
- TE Connectivity
Subtotaal (1 doos van 80 eenheden)*
€ 181,14
(excl. BTW)
€ 219,18
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 181,14 | € 2,264 |
*prijsindicatie
- RS-stocknr.:
- 526-100
- Fabrikantnummer:
- 1558671-5
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 18V dc | |
| Contact Configuration | SPST-NO | |
| Mounting Type | Surface Mount | |
| Switching Current | 30A | |
| Number of Poles | 1 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 18V dc | ||
Contact Configuration SPST-NO | ||
Mounting Type Surface Mount | ||
Switching Current 30A | ||
Number of Poles 1 | ||
- Land van herkomst:
- PT
The TE Connectivity general purpose power relay is engineered to excel in a variety of applications, offering dependable performance and robust design. Built with a monostable coil magnetic system, this relay operates efficiently in DC environments, boasting a contact rating of 30A and coil voltage of 18VDC. With an emphasis on flexibility and user adaptability, this relay supports quick connect terminals accompanied by solder pins for seamless integration. Furthermore, its compact dimensions allow for effortless mounting on PCB layouts, making it a staple for both novices and seasoned professionals alike. The diligent attention to insulation standards ensures that this relay remains resilient against electrical fluctuations, making it ideal for high-demand tasks. Explore the reliability and versatility this relay offers for your electrical projects.
Monostable coil design enhances energy efficiency
Quick connect terminals simplify installation processes
Rated for harsh operating conditions with wide temperature resistance
Flux resistant enclosure is compatible with automatic soldering processes
Lightweight construction facilitates easier assembly and reduced load on PCB
Suitable for various applications in the DC relay sector
Compliant with multiple international safety and environmental standards
Quick connect terminals simplify installation processes
Rated for harsh operating conditions with wide temperature resistance
Flux resistant enclosure is compatible with automatic soldering processes
Lightweight construction facilitates easier assembly and reduced load on PCB
Suitable for various applications in the DC relay sector
Compliant with multiple international safety and environmental standards
Gerelateerde Links
- TE Connectivity Surface Mount Power Relay, 18V dc Coil, 30A Switching Current, SPST-NO
- TE Connectivity Panel Mount Power Relay, 26.5V Coil, 30A Switching Current, SPST-NO
- TE Connectivity Surface Mount Power Relay, 110V dc Coil, 30A Switching Current, SPST-NO
- TE Connectivity Surface Mount Power Relay, 12V dc Coil, 30A Switching Current, SPST-NO
- TE Connectivity Surface Mount Power Relay, 24V dc Coil, 30A Switching Current, SPST-NO
- TE Connectivity Panel Mount Power Relay, 26.5V dc Coil, 30A Switching Current, SPST-NO
- TE Connectivity PCB Mount Power Relay, 5V dc Coil, 30A Switching Current, SPST-NO
- TE Connectivity Flange Mount, Panel Mount Power Relay, 24V dc Coil, 30A Switching Current, SPST-NO
