TE Connectivity Surface Mount Power Relay, 24V dc Coil, 30A Switching Current, SPST-NO
- RS-stocknr.:
- 526-315
- Fabrikantnummer:
- 1558676-7
- Fabrikant:
- TE Connectivity
Subtotaal (1 doos van 60 eenheden)*
€ 173,44
(excl. BTW)
€ 209,86
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 173,44 | € 2,891 |
*prijsindicatie
- RS-stocknr.:
- 526-315
- Fabrikantnummer:
- 1558676-7
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST-NO | |
| Mounting Type | Surface Mount | |
| Switching Current | 30A | |
| Number of Poles | 1 | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST-NO | ||
Mounting Type Surface Mount | ||
Switching Current 30A | ||
Number of Poles 1 | ||
- Land van herkomst:
- PT
The TE Connectivity general purpose power relay is engineered for exceptional performance and reliability in DC applications. It features a monostable design with a 1 Form A SPST-NO configuration, making it ideal for a wide array of electronic control circuits. With a robust contact current rating of 30 A and a coil voltage rating of 24 VDC, this relay accommodates varying loads efficiently and safely. Designed for ease of installation, it utilizes quick connect terminals and solder pins, enhancing integration into various PCB setups. Its environmental resilience, including protection against flux and wash processes, ensures durability across diverse operating conditions. This relay serves as a practical choice for professionals seeking a balance between functionality and compact form factor.
Constructed with a compact size for seamless integration into tight spaces
Designed to support high contact current ratings, ensuring reliable operation under maximum loads
Capable of withstanding extreme temperatures, fostering dependability in harsh environments
Featuring UL-approved insulation, promising safe operation and compliance with electrical standards
Offers a simple mounting method, significantly streamlining the assembly process on printed circuit boards
Utilises quality AgSnO contact material for enhanced longevity and reduced wear
Meets stringent RoHS compliance criteria, affirming its safety and eco-friendliness
Designed to support high contact current ratings, ensuring reliable operation under maximum loads
Capable of withstanding extreme temperatures, fostering dependability in harsh environments
Featuring UL-approved insulation, promising safe operation and compliance with electrical standards
Offers a simple mounting method, significantly streamlining the assembly process on printed circuit boards
Utilises quality AgSnO contact material for enhanced longevity and reduced wear
Meets stringent RoHS compliance criteria, affirming its safety and eco-friendliness
Gerelateerde Links
- TE Connectivity Surface Mount Power Relay, 12V dc Coil, 30A Switching Current, SPST-NO
- TE Connectivity Surface Mount Power Relay, 24V dc Coil, 30A Switching Current, SPST-NO
- TE Connectivity PCB Mount Power Relay, 12V dc Coil, 30A Switching Current, SPST
- TE Connectivity Flange Mount, Panel Mount Power Relay, 24V dc Coil, 30A Switching Current, SPST-NO
- TE Connectivity Panel Mount Power Relay, 24V Coil, 30A Switching Current, SPST
- Finder PCB Mount Power Relay, 24V dc Coil, 30A Switching Current, SPST
- Finder Flange Mount Power Relay, 24V dc Coil, 30A Switching Current, SPST
- Finder Plug In Power Relay, 24V dc Coil, 16/30A Switching Current, SPST
