TE Connectivity Panel Mount Power Relay, 28V dc Coil, 3PST-NO
- RS-stocknr.:
- 481-928
- Fabrikantnummer:
- 3-1617764-5
- Fabrikant:
- TE Connectivity
Subtotaal (1 eenheid)*
€ 1.388,91
(excl. BTW)
€ 1.680,58
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.388,91 |
*prijsindicatie
- RS-stocknr.:
- 481-928
- Fabrikantnummer:
- 3-1617764-5
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 28V dc | |
| Contact Configuration | 3PST-NO | |
| Mounting Type | Panel Mount | |
| Number of Poles | 3 | |
| Latching | No | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 28V dc | ||
Contact Configuration 3PST-NO | ||
Mounting Type Panel Mount | ||
Number of Poles 3 | ||
Latching No | ||
Niet conform
- Land van herkomst:
- US
The TE Connectivity General-purpose power relay is engineered for reliable DC applications, boasting a non-polarized, monostable design suitable for various panel mount configurations. Delivering a commendable 25 A contact rating and a 28 VDC coil voltage, this relay excels in both durability and performance. Its hermetically sealed enclosure provides robust protection against environmental factors, ensuring a long lifespan. Designed with efficiency in mind, it features solder hook terminals for both coil and main connections, making installation straightforward for technicians and engineers alike. This product seamlessly integrates into diverse electrical systems, serving a crucial role in enhancing circuit performance and reliability.
Delivers exceptional performance in demanding DC applications
Designed with a non polarized and monostable coil magnetic system
Hermetically sealed for enhanced protection against dust and moisture
Features a user friendly panel mount design for easy installation
Solder hook terminals facilitate secure and reliable connections
Achieves high vibration and shock resistance for improved resilience
Utilises silver cadmium oxide contact material for superior conductivity
Low halogen content supports environmental compliance and safety
Designed with a non polarized and monostable coil magnetic system
Hermetically sealed for enhanced protection against dust and moisture
Features a user friendly panel mount design for easy installation
Solder hook terminals facilitate secure and reliable connections
Achieves high vibration and shock resistance for improved resilience
Utilises silver cadmium oxide contact material for superior conductivity
Low halogen content supports environmental compliance and safety
Gerelateerde Links
- TE Connectivity Panel Mount Power Relay, 28V dc Coil, 25A Switching Current, 3PST-NO
- TE Connectivity Chassis Mount Power Relay, 28V dc Coil, 800A Switching Current, 3PST-NO
- TE Connectivity Chassis Mount Power Relay, 28V dc Coil, 60A Switching Current, 3PST-NO
- TE Connectivity Panel Mount Power Relay, 115V ac Coil, 25A Switching Current, 3PST-NO
- TE Connectivity Panel Mount Relay, 115V ac Coil, 25A Switching Current, 3PST-NO
- TE Connectivity Power Relay, 24V dc Coil, 10A Switching Current, 3PST-NO
- FC-325 Series Electromechanical Interface Relay, Panel Mount, 28V Coil, 3PST, 25A Load
- TE Connectivity Panel Mount Relay, 75A Switching Current, 3PST-NO
