TE Connectivity Chassis Mount Power Relay, 28V dc Coil, 800A Switching Current, 3PST-NO

Subtotaal (1 eenheid)*

€ 65.230,73

(excl. BTW)

€ 78.929,18

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 10 augustus 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 65.230,73

*prijsindicatie

RS-stocknr.:
473-274
Fabrikantnummer:
1616006-1
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Coil Voltage

28V dc

Contact Configuration

3PST-NO

Mounting Type

Chassis Mount

Switching Current

800A

Number of Poles

3

Niet conform

Land van herkomst:
US
The TE Connectivity general purpose contactor is engineered specifically for DC applications, boasting exceptional performance with a contact rating of 800 A. This robust component features a 3PST-NO configuration, making it ideal for a variety of demanding environments. Designed with durability in mind, the environmentally sealed enclosure ensures reliable operation under harsh conditions. This contactor supports a coil voltage rating of 28 VDC and is optimally configured for chassis mounting, allowing for streamlined integration into systems where space is at a premium. As an essential component for switching and controlling high current circuits, it delivers reliability and efficiency, making it perfect for use in various industries including automation, transportation, and energy. Its construction guarantees longevity and stability, ensuring that users can depend on its performance for their critical applications.

Optimised for high-performance DC operations
Built with an environmentally sealed enclosure for enhanced durability
Configurability allows for seamless integration into various systems
Designed to operate efficiently under high load conditions
Chassis mount design saves space in installations
Reliable operation in challenging electrical environments
Ensures compliance with rigorous industrial standards

Gerelateerde Links