TE Connectivity Power Relay, 24V dc Coil, 10A Switching Current, 3PST-NO
- RS-stocknr.:
- 471-754
- Fabrikantnummer:
- 1-1393115-7
- Fabrikant:
- TE Connectivity
Subtotaal (1 verpakking van 6 eenheden)*
€ 192,46
(excl. BTW)
€ 232,88
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 29 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 192,46 | € 32,077 |
*prijsindicatie
- RS-stocknr.:
- 471-754
- Fabrikantnummer:
- 1-1393115-7
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 3PST-NO | |
| Switching Current | 10A | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration 3PST-NO | ||
Switching Current 10A | ||
- Land van herkomst:
- CH
The TE Connectivity General-purpose relay suitable for electrical applications. It has a 12V DC coil voltage, supports plug-in termination, and provides a 10A contact rating for reliable operation. The relay operates within a temperature range of -45°C to +95°C, ensuring durability in varied environments.
Designed to withstand challenging operational environments
Supports a wide range of applications across multiple sectors
Complies with strict European environmental directives
Ensures seamless integration with existing systems
Facilitates easy installation and maintenance
Backed by extensive technical resources and support
Supports a wide range of applications across multiple sectors
Complies with strict European environmental directives
Ensures seamless integration with existing systems
Facilitates easy installation and maintenance
Backed by extensive technical resources and support
Gerelateerde Links
- Finder PCB Mount Power Relay, 24V dc Coil, 16A Switching Current, 3PST-NO
- Finder Plug-In Mount Power Relay, 24V dc Coil, 16A Switching Current, 3PST
- Finder Plug In Power Relay, 24V dc Coil, 16A Switching Current, 3PST
- Finder Flange Mount Power Relay, 24V dc Coil, 16A Switching Current, 3PST
- TE Connectivity Chassis Mount Power Relay, 28V dc Coil, 800A Switching Current, 3PST-NO
- Omron PCB Mount Force Guided Relay, 24V dc Coil Voltage, 6 Pole, 3PST-NO/3PST-NC
- TE Connectivity Panel Mount Relay, 115V ac Coil, 25A Switching Current, 3PST-NO
- Omron PCB Mount Relay, 24V dc Coil, 10A Switching Current, SPST-NO
