Omron Panel Power Relay, 24V Coil, 8A Switching Current, 1 NO
- RS-stocknr.:
- 470-031
- Artikelnummer Distrelec:
- 304-58-855
- Fabrikantnummer:
- G6RN8022M
- Fabrikant:
- Omron
Subtotaal (1 verpakking van 80 eenheden)*
€ 145,36
(excl. BTW)
€ 175,89
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- Klaar voor verzending vanaf 11 juni 2027
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 145,36 | € 1,817 |
*prijsindicatie
- RS-stocknr.:
- 470-031
- Artikelnummer Distrelec:
- 304-58-855
- Fabrikantnummer:
- G6RN8022M
- Fabrikant:
- Omron
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Omron | |
| Coil Voltage | 24V | |
| Product Type | Power Relay | |
| Contact Configuration | 1 NO | |
| Mount Type | Panel | |
| Series | G6RN | |
| Terminal Type | PCB Pin | |
| Switching Current | 8A | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 250V ac | |
| Switching DC Voltage | 30V dc | |
| Coil Resistance | 2.6kΩ | |
| Maximum Operating Temperature | 85°C | |
| Length | 28.5mm | |
| Height | 15mm | |
| Coil Power | 220mW | |
| Standards/Approvals | CSA Certified (File No. 31928), EN/TÜV Certified (Certificate No. 6135), RoHS, UL (File No. E41515), VDE | |
| Contact Material | Silver Alloy Gold Plated | |
| Contact Resistance | 100mΩ | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Coil Voltage 24V | ||
Product Type Power Relay | ||
Contact Configuration 1 NO | ||
Mount Type Panel | ||
Series G6RN | ||
Terminal Type PCB Pin | ||
Switching Current 8A | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 250V ac | ||
Switching DC Voltage 30V dc | ||
Coil Resistance 2.6kΩ | ||
Maximum Operating Temperature 85°C | ||
Length 28.5mm | ||
Height 15mm | ||
Coil Power 220mW | ||
Standards/Approvals CSA Certified (File No. 31928), EN/TÜV Certified (Certificate No. 6135), RoHS, UL (File No. E41515), VDE | ||
Contact Material Silver Alloy Gold Plated | ||
Contact Resistance 100mΩ | ||
- Land van herkomst:
- MY
Gerelateerde Links
- Omron PCB Power Relay, 9V dc Coil, 8A Switching Current, 1 NO
- Aratas PCB Power Relay, 24V Coil, 8A Switching Current, DPST-NO
- TE Connectivity Panel Power Relay, 24V Coil, 8A Switching Current, 1 NO
- Omron PCB Power Relay, 5V dc Coil, 8A Switching Current, DPST
- Aratas PCB Power Relay, 24V Coil, 8A Switching Current, DPST-NO, SPST-NC
- TE Connectivity Panel Power Relay, 48V Coil, 8A Switching Current, 1 NO
- TE Connectivity Surface Power Relay, 5V dc Coil, 8A Switching Current, 1 NO
- TE Connectivity PCB Relay, 12V dc Coil, 8A Switching Current, 1 NO
