TE Connectivity Panel Mount Power Relay, 48V Coil, 8A Switching Current, SPST-NO
- RS-stocknr.:
- 467-443
- Fabrikantnummer:
- 1-1416200-0
- Fabrikant:
- TE Connectivity
Subtotaal (1 tube van 60 eenheden)*
€ 166,50
(excl. BTW)
€ 201,46
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 + | € 166,50 | € 2,775 |
*prijsindicatie
- RS-stocknr.:
- 467-443
- Fabrikantnummer:
- 1-1416200-0
- Fabrikant:
- TE Connectivity
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | TE Connectivity | |
| Coil Voltage | 48V | |
| Contact Configuration | SPST-NO | |
| Mounting Type | Panel Mount | |
| Switching Current | 8A | |
| Number of Poles | 1 | |
| Latching | No | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Coil Voltage 48V | ||
Contact Configuration SPST-NO | ||
Mounting Type Panel Mount | ||
Switching Current 8A | ||
Number of Poles 1 | ||
Latching No | ||
- Land van herkomst:
- CZ
The TE Connectivity Power relay is designed to provide exceptional performance in demanding applications, ensuring reliable operation and longevity. With its monostable coil magnetic system and a power rating of 262 mW, it delivers the efficiency required for modern electronic devices. This component features a strong construction suitable for printed circuit board mounting, making it an optimal choice for developers seeking robust solutions. The relay combines impressive electrical characteristics, including high insulation properties and a compact design, ensuring it fits seamlessly into a variety of configurations. Created for efficiency and safety, this relay is compliant with important industry regulations, making it a trustworthy component for your projects.
Monostable coil magnetic system for reliable operation
Standard power relay type suitable for diverse applications
High insulation dielectric ratings ensure safety and performance
Compact dimensions facilitate easy integration into existing designs
UL Coil Insulation Class A enhances durability under varied conditions
PCB-THT terminal type simplifies the mounting process
Robust contact arrangement with rated making and breaking currents
Environmentally compliant under EU RoHS and REACH directives
Standard power relay type suitable for diverse applications
High insulation dielectric ratings ensure safety and performance
Compact dimensions facilitate easy integration into existing designs
UL Coil Insulation Class A enhances durability under varied conditions
PCB-THT terminal type simplifies the mounting process
Robust contact arrangement with rated making and breaking currents
Environmentally compliant under EU RoHS and REACH directives
Gerelateerde Links
- TE Connectivity Panel Mount Signal Relay, 12V Coil, 8A Switching Current, SPST-NO
- Omron Panel Mount Power Relay, 24V Coil, 8A Switching Current, SPST-NO
- Finder Plug-In Mount Power Relay, 48V dc Coil, 16A Switching Current, SPST-NO
- TE Connectivity Panel Mount Power Relay, 24V Coil, 8A Switching Current, SPST-NO
- Finder PCB Mount Relay, 5 → 48V dc Coil, 6A Switching Current, SPST-NO
- TE Connectivity Surface Mount Power Relay, 5V dc Coil, 8A Switching Current, SPST-NO
- Omron PCB Mount Power Relay, 9V dc Coil, 8A Switching Current, SPST-NO
- Omron PCB Mount Latching Power Relay, 48V Coil, 10A Switching Current, SPST-NO
