Schurter 125mA F Non-Resettable Surface Mount Fuse, 125 V ac/dc
- RS-stocknr.:
- 782-3728
- Fabrikantnummer:
- 3404.0049.11
- Fabrikant:
- Schurter
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 10 eenheden)*
€ 8,57
(excl. BTW)
€ 10,37
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 170 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 40 | € 0,857 | € 8,57 |
| 50 - 90 | € 0,788 | € 7,88 |
| 100 - 240 | € 0,741 | € 7,41 |
| 250 - 490 | € 0,71 | € 7,10 |
| 500 + | € 0,681 | € 6,81 |
*prijsindicatie
- RS-stocknr.:
- 782-3728
- Fabrikantnummer:
- 3404.0049.11
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| Current Rating | 125mA | |
| Voltage Rating | 125 V ac/dc | |
| Length | 7.4mm | |
| Width | 3.1mm | |
| Height | 2.6mm | |
| Dimensions | 7.4 x 3.1 x 2.6mm | |
| Fuse Speed | F | |
| Body Material | Thermoplastic | |
| Breaking Capacity at Maximum Voltage Rating | 100 A @ 125 Vac/dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Material | Tin Plated Copper Alloy | |
| Operating Temperature Range | -40 → +125 °C | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
Current Rating 125mA | ||
Voltage Rating 125 V ac/dc | ||
Length 7.4mm | ||
Width 3.1mm | ||
Height 2.6mm | ||
Dimensions 7.4 x 3.1 x 2.6mm | ||
Fuse Speed F | ||
Body Material Thermoplastic | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 125 Vac/dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Material Tin Plated Copper Alloy | ||
Operating Temperature Range -40 → +125 °C | ||
Fast Acting Miniature Fuses
Excellent I2t values
Suitable for all SMD soldering processes
Fuseholder type OHM63 (stock-no. 167-5194) must be ordered separately
Suitable for all SMD soldering processes
Fuseholder type OHM63 (stock-no. 167-5194) must be ordered separately
Approvals
UL recognised component, CSA certified
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Gerelateerde Links
- Schurter Non-Resettable Wire Ended Fuse 125mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 125mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Axial 125mA, 125V ac/dc
- Schurter SMD Non Resettable Fuse 6.3A, 125 V dc, 277V ac
- Schurter SMD Non Resettable Fuse 200mA, 125 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 2.5A, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 200mA, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 3.15A, 125 V dc, 250V ac