Schurter SMD Non Resettable Fuse 200mA, 125 V ac, 63V dc

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
Verpakkingsopties
RS-stocknr.:
754-6323
Fabrikantnummer:
3413.0009.22
Fabrikant:
Schurter
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schurter

Current Rating

200mA

Voltage Rating

125 V ac, 63V dc

Fuse Speed

FF

Body Material

Epoxy Glass

Body Length

3.2mm

Body Width

1.6mm

Body Height

1.6mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 125 V ac, 100 A @ 63 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+90°C

Dimensions

3.2 x 1.6 x 1.6mm

Terminal Material

Gold Plated Copper Alloy

Land van herkomst:
CH

Schurter USFF 1206 Series


Schurter USFF 1206 series surface mount low impedance fuses are super quick acting and offer low current ratings in compact design. The USFF 1206 fuse series is suitable for a wide range of applications, particularly those where heat dissipation is critical, such as computer peripherals and communication equipment.

Low impedance
Very fast operating time


Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Gerelateerde Links