Schurter SMD Non Resettable Fuse 250mA, 125 V ac, 63V dc

Bulkkorting beschikbaar

Subtotaal (1 verpakking van 10 eenheden)*

€ 8,33

(excl. BTW)

€ 10,08

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 40 stuk(s) vanaf 22 december 2025
  • Plus verzending 890 stuk(s) vanaf 29 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
10 - 90€ 0,833€ 8,33
100 - 190€ 0,792€ 7,92
200 - 490€ 0,741€ 7,41
500 +€ 0,683€ 6,83

*prijsindicatie

Verpakkingsopties
RS-stocknr.:
754-6326
Fabrikantnummer:
3413.0010.22
Fabrikant:
Schurter
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schurter

Current Rating

250mA

Voltage Rating

125 V ac, 63V dc

Fuse Speed

FF

Body Material

Epoxy Glass

Body Length

3.2mm

Body Width

1.6mm

Body Height

1.6mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 125 V ac, 100 A @ 63 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+90°C

Terminal Material

Gold Plated Copper Alloy

Dimensions

3.2 x 1.6 x 1.6mm

Land van herkomst:
CH

Schurter USFF 1206 Series


Schurter USFF 1206 series surface mount low impedance fuses are super quick acting and offer low current ratings in compact design. The USFF 1206 fuse series is suitable for a wide range of applications, particularly those where heat dissipation is critical, such as computer peripherals and communication equipment.

Low impedance
Very fast operating time


Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Gerelateerde Links