Schurter SMD Non Resettable Fuse 250mA, 125 V dc, 250V ac

Subtotaal (1 rol van 2000 eenheden)*

€ 1.199,19

(excl. BTW)

€ 1.451,02

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 20 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len)
Per rol
Per stuk*
1 +€ 1.199,19€ 0,60

*prijsindicatie

RS-stocknr.:
173-7915
Fabrikantnummer:
3403.0160.24
Fabrikant:
Schurter
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schurter

Current Rating

250mA

Voltage Rating

125 V dc, 250V ac

Fuse Speed

T

Body Material

Ceramic

Body Length

10.1mm

Body Width

3mm

Body Height

3mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 125 V dc, 200 A @ 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

10.1 x 3 x 3mm

Terminal Material

Tin Plated Copper Alloy

Land van herkomst:
CH

Schurter UMT 250 Fuses


Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.

Surface Mount
High current range up to 10A
High breaking capacity
Compact design

Standards

IEC, UL, CSA

Approvals

VDE, UL

Schurter Surface Mount Ceramic Fuse


The Schurter UMT 250 surface mount compact fuse has a ceramic housing and a tin plated copper alloy terminal. This surface mount fuses offer considerable space saving features for low voltage applications. The FF type is ideal for protection of high value silicon ICs. It has an electrical rating of 125VDC/250VAC and 250mA.

Features and Benefits


• Service temperature ranges between -55°C and 125°C
• High current 80mA to 10A
• High breaking capacity ranging from 35A to 200A
• Provides primary protection on PCB and SMD

Applications


• Industrial electronics
• Medical equipment
• Audio/visual equipment
• Power supplies

Certifications


• CSA C22.2 no. 248.14 certified
• IEC 60127-4/2 certified
• UL 248-14 approved


Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Gerelateerde Links