Schurter SMD Non Resettable Fuse 250mA, 250 V ac, 125V dc
- RS-stocknr.:
- 703-2697
- Fabrikantnummer:
- 3403.0160.24
- Fabrikant:
- Schurter
Bulkkorting beschikbaar
Subtotaal (1 zak van 10 eenheden)*
€ 6,79
(excl. BTW)
€ 8,22
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 50 stuk(s) vanaf 22 december 2025
- Plus verzending 70 stuk(s) vanaf 22 december 2025
- Plus verzending 790 stuk(s) vanaf 29 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 10 - 90 | € 0,679 | € 6,79 |
| 100 - 490 | € 0,644 | € 6,44 |
| 500 - 1490 | € 0,615 | € 6,15 |
| 1500 - 2490 | € 0,582 | € 5,82 |
| 2500 + | € 0,539 | € 5,39 |
*prijsindicatie
- RS-stocknr.:
- 703-2697
- Fabrikantnummer:
- 3403.0160.24
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| Current Rating | 250mA | |
| Voltage Rating | 250 V ac, 125V dc | |
| Fuse Speed | T | |
| Body Material | Ceramic | |
| Body Length | 10.1mm | |
| Body Width | 3mm | |
| Body Height | 3mm | |
| Breaking Capacity at Maximum Voltage Rating | 100 A @ 125 V dc, 200 A @ 250 V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Material | Tin Plated Copper Alloy | |
| Dimensions | 10.1 x 3 x 3mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
Current Rating 250mA | ||
Voltage Rating 250 V ac, 125V dc | ||
Fuse Speed T | ||
Body Material Ceramic | ||
Body Length 10.1mm | ||
Body Width 3mm | ||
Body Height 3mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 125 V dc, 200 A @ 250 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Material Tin Plated Copper Alloy | ||
Dimensions 10.1 x 3 x 3mm | ||
- Land van herkomst:
- CH
Schurter UMT 250 Fuses
Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.
Surface Mount
High current range up to 10A
High breaking capacity
Compact design
High current range up to 10A
High breaking capacity
Compact design
Standards
IEC, UL, CSA
Approvals
VDE, UL
Schurter Surface Mount Ceramic Fuse
The Schurter UMT 250 surface mount compact fuse has a ceramic housing and a tin plated copper alloy terminal. This surface mount fuses offer considerable space saving features for low voltage applications. The FF type is ideal for protection of high value silicon ICs. It has an electrical rating of 125VDC/250VAC and 250mA.
Features and Benefits
• Service temperature ranges between -55°C and 125°C
• High current 80mA to 10A
• High breaking capacity ranging from 35A to 200A
• Provides primary protection on PCB and SMD
• High current 80mA to 10A
• High breaking capacity ranging from 35A to 200A
• Provides primary protection on PCB and SMD
Applications
• Industrial electronics
• Medical equipment
• Audio/visual equipment
• Power supplies
• Medical equipment
• Audio/visual equipment
• Power supplies
Certifications
• CSA C22.2 no. 248.14 certified
• IEC 60127-4/2 certified
• UL 248-14 approved
• IEC 60127-4/2 certified
• UL 248-14 approved
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Gerelateerde Links
- Schurter SMD Non Resettable Fuse 250mA, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 250mA, 125V ac/dc
- Schurter SMD Non Resettable Fuse 250mA, 63 V dc, 125V ac
- Schurter PC Board Non Resettable Fuse 250mA, 125V ac/dc
- Schurter PC Board Non Resettable Fuse, Axial 250mA, 125V ac/dc
- Schurter SMD Non Resettable Fuse 4A, 250 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 160mA, 250 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 2.5A, 250 V ac, 125V dc