Schurter SMD Non Resettable Fuse 160mA, 250 V ac, 125V dc
- RS-stocknr.:
- 703-2723
- Fabrikantnummer:
- 3404.2408.22
- Fabrikant:
- Schurter
Bulkkorting beschikbaar
Subtotaal (1 zak van 10 eenheden)*
€ 10,53
(excl. BTW)
€ 12,74
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 20 stuk(s) vanaf 24 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 10 - 90 | € 1,053 | € 10,53 |
| 100 - 190 | € 0,955 | € 9,55 |
| 200 - 490 | € 0,891 | € 8,91 |
| 500 + | € 0,822 | € 8,22 |
*prijsindicatie
- RS-stocknr.:
- 703-2723
- Fabrikantnummer:
- 3404.2408.22
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| Current Rating | 160mA | |
| Voltage Rating | 250 V ac, 125V dc | |
| Fuse Speed | T | |
| Body Material | Ceramic | |
| Body Length | 11.1mm | |
| Body Width | 3.8mm | |
| Body Height | 3.9mm | |
| Breaking Capacity at Maximum Voltage Rating | 100 A @ 125 V dc, 200 A @ 250 V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Dimensions | 11.1 x 3.8 x 3.9mm | |
| Terminal Material | Gold Plated Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
Current Rating 160mA | ||
Voltage Rating 250 V ac, 125V dc | ||
Fuse Speed T | ||
Body Material Ceramic | ||
Body Length 11.1mm | ||
Body Width 3.8mm | ||
Body Height 3.9mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 125 V dc, 200 A @ 250 V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
Dimensions 11.1 x 3.8 x 3.9mm | ||
Terminal Material Gold Plated Copper Alloy | ||
- Land van herkomst:
- CH
Schurter UMZ Fuses
High breaking capacity
Surface mount with clip
Time-Lag
Surface mount with clip
Time-Lag
Standards
IEC 60127-4 / 2, UL 248-14, CSA C22.2 no. 248.14
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Gerelateerde Links
- Schurter SMD Non Resettable Fuse 160mA, 250 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 160mA, 125 V dc, 250V ac
- Bourns SMD Non Resettable Fuse 160mA, 125V ac
- Schurter PC Board Non Resettable Fuse, Radial 160mA, 250V ac
- Schurter SMD Non Resettable Fuse 4A, 250 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 2.5A, 250 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 3.15A, 250 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 250mA, 250 V ac, 125V dc