Schurter SMD Non Resettable Fuse 160mA, 250 V ac, 125V dc
- RS-stocknr.:
- 703-2685
- Fabrikantnummer:
- 3403.0158.24
- Fabrikant:
- Schurter
Bulkkorting beschikbaar
Subtotaal (1 zak van 10 eenheden)*
€ 6,84
(excl. BTW)
€ 8,28
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 160 stuk(s) vanaf 17 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 10 - 90 | € 0,684 | € 6,84 |
| 100 - 490 | € 0,648 | € 6,48 |
| 500 - 1490 | € 0,609 | € 6,09 |
| 1500 + | € 0,56 | € 5,60 |
*prijsindicatie
- RS-stocknr.:
- 703-2685
- Fabrikantnummer:
- 3403.0158.24
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| Current Rating | 160mA | |
| Voltage Rating | 250 V ac, 125V dc | |
| Fuse Speed | T | |
| Body Material | Ceramic | |
| Body Length | 10.1mm | |
| Body Width | 3mm | |
| Body Height | 3mm | |
| Breaking Capacity at Maximum Voltage Rating | 100 A @ 125 V dc, 200 A @ 250 V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Material | Tin Plated Copper Alloy | |
| Dimensions | 10.1 x 3 x 3mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
Current Rating 160mA | ||
Voltage Rating 250 V ac, 125V dc | ||
Fuse Speed T | ||
Body Material Ceramic | ||
Body Length 10.1mm | ||
Body Width 3mm | ||
Body Height 3mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 125 V dc, 200 A @ 250 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Material Tin Plated Copper Alloy | ||
Dimensions 10.1 x 3 x 3mm | ||
- Land van herkomst:
- CH
Schurter UMT Fuses
High breaking capacity
Surface mount
Suitable for medical equipment
Surface mount
Suitable for medical equipment
Standards
IEC 60127-4 / 2, UL 248-14, CSA C22.2 no. 248.14
Approvals
VDE, UL Recognised
All fuses have Thermoplaste Polyamide bodies
Gerelateerde Links
- Schurter SMD Non Resettable Fuse 160mA, 250 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 160mA, 125 V dc, 250V ac
- Bourns SMD Non Resettable Fuse 160mA, 125V ac
- Schurter SMD Non Resettable Fuse 4A, 250 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 630mA, 250 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 2A, 250 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 500mA, 250 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 3.15A, 250 V ac, 125V dc