Schurter PC Board Non Resettable Fuse, Radial 125mA, 250V ac
- RS-stocknr.:
- 173-9863
- Fabrikantnummer:
- 0034.6005
- Fabrikant:
- Schurter
Subtotaal (1 zak van 100 eenheden)*
€ 43,70
(excl. BTW)
€ 52,90
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 100 + | € 0,437 | € 43,70 |
*prijsindicatie
- RS-stocknr.:
- 173-9863
- Fabrikantnummer:
- 0034.6005
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| Current Rating | 125mA | |
| Lead Orientation | Radial | |
| Voltage Rating | 250V ac | |
| Fuse Speed | F | |
| Body Material | Thermoplastic | |
| Body Diameter | 8.5mm | |
| Body Height | 8.5mm | |
| Wire Length | 4.3mm | |
| Wire Pitch | 5.08mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Wire Diameter | 0.64mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
Current Rating 125mA | ||
Lead Orientation Radial | ||
Voltage Rating 250V ac | ||
Fuse Speed F | ||
Body Material Thermoplastic | ||
Body Diameter 8.5mm | ||
Body Height 8.5mm | ||
Wire Length 4.3mm | ||
Wire Pitch 5.08mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Wire Diameter 0.64mm | ||
- Land van herkomst:
- CH
Microfuse fuses - MSF and MST series
Miniature fuses for soldering onto PCB or carriers.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Standards
EN 60127, IEC 127-3//3, DIN-VDE 0820
All fuses have Thermoplaste Polyamide bodies
Gerelateerde Links
- Schurter PC Board Non Resettable Fuse, Radial 125mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 160mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 125mA, 250V
- RS PRO PC Board Non Resettable Fuse, Radial 125mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 315mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 5A, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 4A, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 1.25A, 250V ac