Schurter SMD Non Resettable Fuse 1A, 125 V dc, 250V ac

Subtotaal (1 verpakking van 10 eenheden)*

€ 6,76

(excl. BTW)

€ 8,18

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 3.830 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 2.390 stuk(s) vanaf 23 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
10 +€ 0,676€ 6,76

*prijsindicatie

Verpakkingsopties
RS-stocknr.:
736-0740
Fabrikantnummer:
3403.0166.24
Fabrikant:
Schurter
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schurter

Current Rating

1A

Voltage Rating

125 V dc, 250V ac

Fuse Speed

T

Body Material

Ceramic

Body Length

10.1mm

Body Width

3mm

Body Height

3.75mm

Breaking Capacity at Maximum Voltage Rating

200 A @ 277 V ac, 35 A @ 250 V dc

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

10.1 x 3 x 3.75mm

Terminal Material

Tin Plated Copper Alloy

Land van herkomst:
CH

Schurter UMT 250 Fuses


Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.

Surface Mount
High current range up to 10A
High breaking capacity
Compact design

Standards

IEC, UL, CSA

Approvals

VDE, UL

Schurter Surface Mount Ceramic Fuse


The Schurter UMT 250 surface mount compact fuse has a ceramic housing and a tin plated copper alloy terminal. This surface mount fuse offers considerable space saving features. Performance characteristics of the UMT SMD fuse are suitable for several low voltage applications. The FF type is ideal for protection of high value silicon ICs. This fuse has an electrical rating of 125VDC/250VAC and 1A.

Features and Benefits


• Service temperature ranges between -55°C and 125°C
• Provides primary protection to PCB and SMD
• High Breaking capacity is 35A to 200A
• High current 80mA to 10A

Applications


• Medical equipment
• Audio/visual equipment
• Power supplies
• Industrial electronics

Certifications


• CSA C22.2 no. 248.14 certified
• IEC 60127-4/2 certified
• UL 248-14 approved


Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Gerelateerde Links