Schurter SMD Non Resettable Fuse 400mA, 125 V dc, 250V ac

Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
RS-stocknr.:
736-0731
Fabrikantnummer:
3403.0162.24
Fabrikant:
Schurter
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schurter

Current Rating

400mA

Voltage Rating

125 V dc, 250V ac

Fuse Speed

T

Body Material

Ceramic

Body Length

10.1mm

Body Width

3mm

Body Height

3.75mm

Breaking Capacity at Maximum Voltage Rating

100 A @ 125 V dc, 200 A @ 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Dimensions

10.1 x 3 x 3.75mm

Terminal Material

Tin Plated Copper Alloy

Land van herkomst:
CH

Schurter UMT 250 Fuses


Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.

Surface Mount
High current range up to 10A
High breaking capacity
Compact design

Standards

IEC, UL, CSA

Approvals

VDE, UL


Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Gerelateerde Links