Schurter SMD Non Resettable Fuse 630mA, 125 V dc, 250V ac
- RS-stocknr.:
- 736-0738
- Fabrikantnummer:
- 3403.0164.24
- Fabrikant:
- Schurter
Subtotaal (1 verpakking van 10 eenheden)*
€ 6,26
(excl. BTW)
€ 7,57
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 100 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 3.090 stuk(s) vanaf 25 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 0,626 | € 6,26 |
*prijsindicatie
- RS-stocknr.:
- 736-0738
- Fabrikantnummer:
- 3403.0164.24
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| Current Rating | 630mA | |
| Voltage Rating | 125 V dc, 250V ac | |
| Fuse Speed | T | |
| Body Material | Ceramic | |
| Body Length | 10.1mm | |
| Body Width | 3mm | |
| Body Height | 3.75mm | |
| Breaking Capacity at Maximum Voltage Rating | 100 A @ 125 V dc, 200 A @ 250 V ac | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Dimensions | 10.1 x 3 x 3.75mm | |
| Terminal Material | Tin Plated Copper Alloy | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
Current Rating 630mA | ||
Voltage Rating 125 V dc, 250V ac | ||
Fuse Speed T | ||
Body Material Ceramic | ||
Body Length 10.1mm | ||
Body Width 3mm | ||
Body Height 3.75mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A @ 125 V dc, 200 A @ 250 V ac | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Dimensions 10.1 x 3 x 3.75mm | ||
Terminal Material Tin Plated Copper Alloy | ||
- Land van herkomst:
- CH
Schurter UMT 250 Fuses
Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.
Surface Mount
High current range up to 10A
High breaking capacity
Compact design
High current range up to 10A
High breaking capacity
Compact design
Standards
IEC, UL, CSA
Approvals
VDE, UL
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Gerelateerde Links
- Schurter SMD Non Resettable Fuse 630mA, 125 V dc, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 630mA, 250V ac
- SIBA SMD Non Resettable Fuse 630mA, 250V
- Phoenix Contact Non Resettable Fuse 630mA, 250V
- Schurter SMD Non Resettable Fuse 630mA, 125V ac/dc
- Schurter SMD Non Resettable Fuse 2.5A, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 200mA, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 3.15A, 125 V dc, 250V ac