Renesas Electronics QS3257QG8 Multiplexer/Demultiplexer, Demultiplexer, Multiplexer, 16-Pin QSOP
- RS-stocknr.:
- 235-8732
- Fabrikantnummer:
- QS3257QG8
- Fabrikant:
- Renesas Electronics
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 235-8732
- Fabrikantnummer:
- QS3257QG8
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Logic Family | LVTTL | |
| Logic Function | Demultiplexer, Multiplexer | |
| Pin Count | 16 | |
| Mounting Type | Surface Mount | |
| Package Type | QSOP | |
| Dimensions | 4.90 x 3.80 x 1.47mm | |
| Maximum Operating Supply Voltage | 5.25 V | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Supply Voltage | 4.75 V | |
| Minimum Operating Temperature | -40 °C | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Logic Family LVTTL | ||
Logic Function Demultiplexer, Multiplexer | ||
Pin Count 16 | ||
Mounting Type Surface Mount | ||
Package Type QSOP | ||
Dimensions 4.90 x 3.80 x 1.47mm | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Supply Voltage 4.75 V | ||
Minimum Operating Temperature -40 °C | ||
The Renesas Electronics high speed CMOS LVTTL compatible quad 2:1 multiplexer or demultiplexer. The QS3257 is a function and pinout compatible quick switch version of the quad 2:1 multiplexers. The low on resistance of the allows inputs to be connected to outputs without adding propagation delay and without generating additional ground bounce noise.
Enhanced n channel fet with no inherent diode to vcc
Five ohm bidirectional switches connect inputs to outputs
Zero propagation delay, zero ground bounce
Undershoot clamp diodes on all switch and control inputs
Five ohm bidirectional switches connect inputs to outputs
Zero propagation delay, zero ground bounce
Undershoot clamp diodes on all switch and control inputs
Gerelateerde Links
- Renesas Electronics QS3257QG8 Multiplexer/Demultiplexer, Demultiplexer, Multiplexer, 16-Pin QSOP
- Renesas Electronics QS3253QG8 Multiplexer/Demultiplexer Dual 4:1 7 V, 16-Pin QSOP
- Renesas Electronics QS3VH257QG8 Multiplexer/Demultiplexer Quad 2:1 2.3 → 3.6 V, 16-Pin QSOP
- Renesas Electronics QS3VH253QG8 Multiplexer/Demultiplexer Dual 4:1 2.3 → 3.6 V, 16-Pin QSOP
- Renesas Electronics QS3VH257QG Multiplexer/Demultiplexer Quad 2:1 2.3 → 3.6 V, 16-Pin QSOP
- Renesas Electronics DG441DYZ Multiplexer/Demultiplexer, Quad, Demultiplexer, Multiplexer, 16-Pin SOIC
- Renesas Electronics DG444DYZ Multiplexer/Demultiplexer, 16
- Renesas Electronics 74CBTLV3257QG8 Multiplexer/Demultiplexer, Demultiplexer, Multiplexer