Renesas Electronics DG441DYZ Multiplexer/Demultiplexer, Quad, Demultiplexer, Multiplexer, 16-Pin SOIC
- RS-stocknr.:
- 235-5224
- Fabrikantnummer:
- DG441DYZ
- Fabrikant:
- Renesas Electronics
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 5 eenheden)*
€ 14,09
(excl. BTW)
€ 17,05
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 1.615 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 - 5 | € 2,818 | € 14,09 |
| 10 - 20 | € 2,55 | € 12,75 |
| 25 + | € 2,41 | € 12,05 |
*prijsindicatie
- RS-stocknr.:
- 235-5224
- Fabrikantnummer:
- DG441DYZ
- Fabrikant:
- Renesas Electronics
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
| Merk | Renesas Electronics | |
| Logic Function | Demultiplexer, Multiplexer | |
| Number of Elements per Chip | 4 | |
| Pin Count | 16 | |
| Package Type | SOIC | |
| Alles selecteren | ||
|---|---|---|
Merk Renesas Electronics | ||
Logic Function Demultiplexer, Multiplexer | ||
Number of Elements per Chip 4 | ||
Pin Count 16 | ||
Package Type SOIC | ||
The Renesas Electronics DG441 monolithic CMOS analogue switches are drop-in replacements for the popular DG201A series devices. They include four independent single pole single throw (SPST) analogue switches, TTL and CMOS compatible digital inputs, and a voltage reference for logic thresholds. The improvements in the DG441 series are made possibleby using a high voltage silicon-gate process.
ON Resistance (Max)is 85 ꭥ
Low power consumption (PD) < 1.6mW
Fast switching action
Ton (Max) is 250ns
Toff (Max, DG441) is 120ns
Low charge injection
TTL, CMOS compatible
Single or split supply operation
Low power consumption (PD) < 1.6mW
Fast switching action
Ton (Max) is 250ns
Toff (Max, DG441) is 120ns
Low charge injection
TTL, CMOS compatible
Single or split supply operation
Gerelateerde Links
- Renesas Electronics DG441DYZ Multiplexer/Demultiplexer, Quad, Demultiplexer, Multiplexer, 16-Pin SOIC
- Renesas Electronics DG441DYZ-T Multiplexer, 4, 4, Multiplexer Quad SPST, Non-Inverting 5 → 34 V, 16-Pin SOIC
- Renesas Electronics QS3257QG8 Multiplexer/Demultiplexer, Demultiplexer, Multiplexer, 16-Pin QSOP
- Renesas Electronics ISL43240IAZ Multiplexer/Demultiplexer, Quad, 2-Channel Analogue Multiplexer, Counter
- Renesas Electronics QS3VH257QG8 Multiplexer/Demultiplexer Quad 2:1 2.3 → 3.6 V, 16-Pin QSOP
- Renesas Electronics QS3VH257QG Multiplexer/Demultiplexer Quad 2:1 2.3 → 3.6 V, 16-Pin QSOP
- Renesas Electronics 74CBTLV3257PGG8 Multiplexer/Demultiplexer Quad 2:1 2.3 → 3.6 V, 16-Pin TSSOP
- Renesas Electronics QS3VH257PAG8 Multiplexer/Demultiplexer Quad 2:1 2.3 → 3.6 V, 16-Pin TSSOP