N-Channel MOSFET Transistor, 23 A, 60 V, 3-Pin DPAK Vishay SUD23N06-31L-E3
- RS-stocknr.:
- 611-1342P
- Fabrikantnummer:
- SUD23N06-31L-E3
- Fabrikant:
- Vishay
Alternatief
Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.
Per stuk (geleverd op een wiel)
€ 6,72
(excl. BTW)
€ 8,13
(incl. BTW)
- RS-stocknr.:
- 611-1342P
- Fabrikantnummer:
- SUD23N06-31L-E3
- Fabrikant:
- Vishay
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Vishay | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 23 A | |
| Maximum Drain Source Voltage | 60 V | |
| Package Type | TO-252 | |
| Mounting Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance | 31 mΩ | |
| Channel Mode | Enhancement | |
| Minimum Gate Threshold Voltage | 1V | |
| Maximum Power Dissipation | 3 W | |
| Maximum Gate Source Voltage | -20 V, +20 V | |
| Length | 6.73mm | |
| Number of Elements per Chip | 1 | |
| Width | 6.22mm | |
| Typical Gate Charge @ Vgs | 11 nC @ 10 V | |
| Maximum Operating Temperature | +175 °C | |
| Height | 2.38mm | |
| Minimum Operating Temperature | -55 °C | |
| Alles selecteren | ||
|---|---|---|
Merk Vishay | ||
Channel Type N | ||
Maximum Continuous Drain Current 23 A | ||
Maximum Drain Source Voltage 60 V | ||
Package Type TO-252 | ||
Mounting Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance 31 mΩ | ||
Channel Mode Enhancement | ||
Minimum Gate Threshold Voltage 1V | ||
Maximum Power Dissipation 3 W | ||
Maximum Gate Source Voltage -20 V, +20 V | ||
Length 6.73mm | ||
Number of Elements per Chip 1 | ||
Width 6.22mm | ||
Typical Gate Charge @ Vgs 11 nC @ 10 V | ||
Maximum Operating Temperature +175 °C | ||
Height 2.38mm | ||
Minimum Operating Temperature -55 °C | ||
Gerelateerde Links
- Vishay SUD23N06-31 Type N-Channel MOSFET, 23 A, 60 V Enhancement, 3-Pin TO-252 SUD23N06-31-GE3
- Vishay SUD23N06-31 Type N-Channel MOSFET, 23 A, 60 V Enhancement, 3-Pin TO-252
- Fairchild QFET N-Channel MOSFET Transistor, 7.8 A, 200 V, 3-Pin DPAK FQD10N20CTM
- N-Channel MOSFET Transistor, 75 A, 60 V, 3-Pin TO-220AB Vishay SUP75N06-08-E3
- Vishay P-Channel MOSFET Transistor, 2.2 A, 20 V, 3-Pin SOT-23 SI2301BDS-T1-E3
- Vishay N-Channel MOSFET Transistor, 900 mA, 90 V, 3-Pin TO-205AD 2N6661-E3
- Vishay TrenchFET Type N-Channel Power MOSFET, 2.3 A, 60 V Enhancement, 3-Pin SOT-23 SI2308BDS-T1-E3
- Vishay TN2404K Type N, Type N-Channel MOSFET, 200 mA, 240 V Enhancement, 3-Pin SOT-23 TN2404K-T1-E3

