Toshiba P-Channel MOSFET, 6 A, 30 V, 3-Pin SOT-23F SSM3J332R
- RS-stocknr.:
- 182-5521
- Fabrikantnummer:
- SSM3J332R
- Fabrikant:
- Toshiba
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 182-5521
- Fabrikantnummer:
- SSM3J332R
- Fabrikant:
- Toshiba
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Toshiba | |
| Alles selecteren | ||
|---|---|---|
Merk Toshiba | ||
- Land van herkomst:
- TH
Toshiba offers an extensive portfolio of low-VDSS and mid/high-VDSS MOSFETs in various circuit configurations and packages, featuring high speed, high performance, low loss, low on-resistance, small packaging, etc.Toshiba has decades of experience in the development and manufacturing of MOSFETs. Its main products include the mid- to high-voltage DTMOS IV Series with a VDSS of 500V to 800V and the low-voltage UMOS Series with a VDSS of 12V to 250V.
Gerelateerde Links
- Toshiba Type P-Channel MOSFET, 4 A, 30 V Enhancement, 3-Pin SOT-23 SSM3J334R,LF(T
- Toshiba Type P-Channel MOSFET, 6 A, 20 V, 3-Pin SOT-23
- Toshiba Surface Hall Effect Sensor, SOT-23F, 3-Pin
- Toshiba Type P-Channel MOSFET, 6 A, 12 V, 3-Pin SOT-23 SSM3J338R,LF(T
- Toshiba Type P-Channel MOSFET, 6 A, 20 V, 3-Pin SOT-23 SSM3J328R,LF(T
- TCS20DLR,LF(T Toshiba, Monolithic Magnetoresistive Sensor, 3-Pin SOT-23F
- Toshiba Type P-Channel MOSFET, 2 A, 60 V, 3-Pin SOT-23
- Toshiba Type P-Channel MOSFET, 3.5 A, 60 V, 3-Pin SOT-23 SSM3J351R,LF(T
