Murata 1μF MLCC, 16V dc V, ±10% , SMD

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Verpakkingsopties

Alternatief

Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.

L'unité (en paquet de 100)

0,033 €

(excl. BTW)

0,04 €

(incl. BTW)

RS-stocknr.:
846-7307
Fabrikantnummer:
GRM216R61C105KA88D
Fabrikant:
Murata
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Murata

Capacitance

1µF

Voltage

16V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

2 x 1.25 x 0.6mm

Length

2mm

Depth

1.25mm

Height

0.6mm

Series

GRM

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Murata GRM 0805 X5R, X7R and Y5V Dielectric


Murata GRM Series high dielectric constant type are small in size and large capacitance values in a multi-layer structure
High reliability with no polarity
Excellent solderability is achieved by the Tin plating at the external electrodes
Applications in decoupling and smoothing circuits and clamp snubber circuits for rated voltages higher than 200V


0805 Range


Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Gerelateerde Links