TDK 1μF MLCC, 16V dc V, ±10% , SMD

Niet beschikbaar
RS heeft dit product niet meer op voorraad.

Alternatief

Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.

L'unité (sur une bobine de 4000)

0,016 €

(excl. BTW)

0,019 €

(incl. BTW)

RS-stocknr.:
921-4413
Fabrikantnummer:
C1608X5R1C105K080AA
Fabrikant:
TDK
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TDK

Capacitance

1µF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Land van herkomst:
JP

TDK C Type Series, X5R


Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.

Features and Benefits:


High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR

Applications:


Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets.

Warning

Not Recommended for New Design. TDK recommend 1447071

Gerelateerde Links