KEMET 3.3nF Multilayer Ceramic Capacitor MLCC, 500V dc V, ±5% , SMD

Subtotaal (1 verpakking van 2 eenheden)*

€ 2,75

(excl. BTW)

€ 3,328

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 160 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 130 stuk(s) vanaf 25 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
2 +€ 1,375€ 2,75

*prijsindicatie

Verpakkingsopties
RS-stocknr.:
841-0777
Fabrikantnummer:
C1210X332JCGACTU
Fabrikant:
KEMET
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

KEMET

Capacitance

3.3nF

Voltage

500V dc

Package/Case

1210 (3225M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

3.3 x 2.5 x 2.5mm

Length

3.3mm

Depth

2.5mm

Height

2.5mm

Series

X FT-CAP

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Kemet 1210 FT-CAP SMT MLCC Ceramic Capacitors


1210 size FT-CAP SMT MLCC ceramic capacitors that offer flex performance of up to 5mm through the use of a flexible termination system that minimizes the transfer of board flex stress to the component body. These FT-CAP SMT MLCC ceramic capacitors have pliable and conductive silver epoxy between the base metal and nickel barrier layers of the termination system which inhibits the transfer of board stress to the ceramic body reducing the occurence of flex cracks which can result in low IR or short circuit failiures. In addtion these FT-CAP MLCC cermamic capacitors have a wide operating temperature range of -55 to + 125°C , low ESR and ESL, high thermal stability and high ripple current capability. Typical applications for these FT-CAP MLCC cermamic capacitors include power supplies, LCD fluorescent backlight ballasts, HID lighting, telecom equipment, industrial and medical equipment/control, LAN/WAN interface, analog and digital modems and automotive applications.

Gerelateerde Links