Murata 1μF MLCC, 25V dc V, ±10% , SMD
- RS-stocknr.:
- 790-2714P
- Fabrikantnummer:
- GRM188R61E105KA12J
- Fabrikant:
- Murata
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 790-2714P
- Fabrikantnummer:
- GRM188R61E105KA12J
- Fabrikant:
- Murata
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Murata | |
| Capacitance | 1µF | |
| Voltage | 25V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±10% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | GRM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | Surface Mount | |
| Alles selecteren | ||
|---|---|---|
Merk Murata | ||
Capacitance 1µF | ||
Voltage 25V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series GRM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Surface Mount | ||
Murata GRM 0603 X5R Dielectric
General Purpose GRM series, High Dielectric Constant type
Smaller size and higher capacitance value
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment
High reliability and no polarity
Excellent pulse responsibility and noise reduction due to the low impedance at high frequency
The GRM series is lead free product
Applications in general electronic equipment
Sn plating is applied to the external electrodes,Excellent solderability
High reliability with no polarity.
Achieves large capacity and small size in a multilayer structure
High reliability with no polarity.
Achieves large capacity and small size in a multilayer structure
Gerelateerde Links
- Murata 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- TDK 1μF MLCC, 25V dc V, ±10% , SMD
- Murata 1μF MLCC, 25V dc V, SMD
- Murata 1μF MLCC, 16V dc V, ±10% , SMD
- Murata 1μF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- Murata 4.7μF MLCC, 25V dc V, ±10% , SMD
- Murata 470nF MLCC, 25V dc V, ±10% , SMD
- Yageo 1μF MLCC, 25V dc V, ±10% , SMD
