TDK 22pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±10% , SMD
- RS-stocknr.:
- 741-6711
- Fabrikantnummer:
- C4520C0G3F220K110KA
- Fabrikant:
- TDK
Momenteel niet beschikbaar
Sorry, we weten niet wanneer dit weer voorradig zal zijn.
- RS-stocknr.:
- 741-6711
- Fabrikantnummer:
- C4520C0G3F220K110KA
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Capacitance | 22pF | |
| Voltage | 3kV dc | |
| Package/Case | 1808 (4520M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±10% | |
| Dimensions | 4.5 x 2 x 1.1mm | |
| Length | 4.5mm | |
| Depth | 2mm | |
| Height | 1.1mm | |
| Series | C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Capacitance 22pF | ||
Voltage 3kV dc | ||
Package/Case 1808 (4520M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±10% | ||
Dimensions 4.5 x 2 x 1.1mm | ||
Length 4.5mm | ||
Depth 2mm | ||
Height 1.1mm | ||
Series C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
TDK C type 1808 high voltage series
1808 Range
Gerelateerde Links
- TDK 22pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±10% , SMD
- Yageo 22pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±5% , SMD
- Vishay 22pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, 5% , SMD
- Vishay 22pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, 10% , SMD
- TDK 22pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- TDK 22pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- TDK 22pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , SMD
- TDK 22pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD