TDK 22pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , SMD
- RS-stocknr.:
- 144-7040
- Fabrikantnummer:
- CGA1A2C0G1E220J030BA
- Fabrikant:
- TDK
Subtotaal (1 rol van 15000 eenheden)*
€ 150,00
(excl. BTW)
€ 150,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 15000 + | € 0,01 | € 150,00 |
*prijsindicatie
- RS-stocknr.:
- 144-7040
- Fabrikantnummer:
- CGA1A2C0G1E220J030BA
- Fabrikant:
- TDK
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
| Merk | TDK | |
| Capacitance | 22pF | |
| Voltage | 25V dc | |
| Package/Case | 0201 (0603M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 0.6 x 0.3 x 0.3mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 0.6mm | |
| Depth | 0.3mm | |
| Height | 0.3mm | |
| Series | CGA | |
| Suppression Class | Class I | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk TDK | ||
Capacitance 22pF | ||
Voltage 25V dc | ||
Package/Case 0201 (0603M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Automotive Standard AEC-Q200 | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Series CGA | ||
Suppression Class Class I | ||
Terminal Type Solder | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- Land van herkomst:
- JP
TDK 0201 CGA Series AEC-Q200 Automotive Capacitors, C0G Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Excellent heat resistance
Greater mechanical strength
Superior reliability
Guaranteed performance from a matured manufacturing process
Available with a range of dielectrics
Suitable for high accuracy automatic mounting
Low stray capacitance
Applications:
These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. These MLCCs are ideal for automotive battery lines, anti-lock systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.
0201 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn)
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Applications include mobile phones, video and tuner designs
C0G/NP0 is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials
X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials
Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Gerelateerde Links
- TDK 22pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , SMD
- TDK 22pF Multilayer Ceramic Capacitor MLCC, 50V dc V, SMD
- Wurth Elektronik 22pF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- TDK 22pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±5% , SMD
- TDK 22pF Multilayer Ceramic Capacitor MLCC, 3kV dc V, ±10% , SMD
- TDK 22pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- Wurth Elektronik 22pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , SMD
- KYOCERA AVX 22pF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±2% , SMD