Taiyo Yuden 10μF MLCC, 6.3V dc V, ±10% , SMD

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Verpakkingsopties
RS-stocknr.:
172-1618
Fabrikantnummer:
JMK212AB7106KGHT
Fabrikant:
Taiyo Yuden
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Taiyo Yuden

Capacitance

10µF

Voltage

6.3V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Automotive Standard

AEC-Q200

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

M

Terminal Type

SMD

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics

Item Summary
10uF±10%, 6.3V,
X7R, 0805/2012
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 3000pcs

Gerelateerde Links