Taiyo Yuden 10μF MLCC, 6.3V dc V, ±10% , SMD
- RS-stocknr.:
- 172-1541
- Fabrikantnummer:
- JMK212ABJ106KG-T
- Fabrikant:
- Taiyo Yuden
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 172-1541
- Fabrikantnummer:
- JMK212ABJ106KG-T
- Fabrikant:
- Taiyo Yuden
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Taiyo Yuden | |
| Capacitance | 10µF | |
| Voltage | 6.3V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X5R | |
| Tolerance | ±10% | |
| Dimensions | 2 x 1.25 x 1.25mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 1.25mm | |
| Series | M | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | SMD | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk Taiyo Yuden | ||
Capacitance 10µF | ||
Voltage 6.3V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 1.25mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 1.25mm | ||
Series M | ||
Maximum Operating Temperature +85°C | ||
Terminal Type SMD | ||
Minimum Operating Temperature -55°C | ||
Monolithic structure provides higher reliability.
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
A wide range of capacitance values available in standard case sizes.
The use of nickel as electrode material and plating processing improve the solderability
and heat resistance characteristics. It also prevents migration and raises the level of reliability
Low equivalent series resistance(ESR) provides superior noise absorption characteristics
Item Summary
10uF±10%, 6.3V,
X5R, 0805/2012
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 3000pcs
10uF±10%, 6.3V,
X5R, 0805/2012
Lifecycle Stage
Mass Production
Standard packaging quantity (minimum)
Taping Embossed 3000pcs
Gerelateerde Links
- Taiyo Yuden 10μF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±10% , SMD
- Taiyo Yuden 10μF MLCC, 6.3V dc V, ±20% , SMD
- Taiyo Yuden 10μF MLCC, 6.3V dc V, -20 → +80%
- Taiyo Yuden 10μF MLCC, 6.3V dc V, ±10% , SMD
- Taiyo Yuden 10μF MLCC, 35V dc V, SMD
- Taiyo Yuden 100μF MLCC, 6.3V dc V, ±20% , SMD
- Taiyo Yuden 22μF MLCC, 6.3V dc V, ±20% , SMD
- Taiyo Yuden 10μF MLCC, 35V dc V, ±10% , SMD
