KEMET 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS-stocknr.:
- 146-6425
- Fabrikantnummer:
- C0603C224K3RACTU
- Fabrikant:
- KEMET
Subtotaal (1 rol van 4000 eenheden)*
€ 120,00
(excl. BTW)
€ 160,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 8.000 stuk(s) vanaf 22 mei 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 4000 + | € 0,03 | € 120,00 |
*prijsindicatie
- RS-stocknr.:
- 146-6425
- Fabrikantnummer:
- C0603C224K3RACTU
- Fabrikant:
- KEMET
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
| Merk | KEMET | |
| Capacitance | 220nF | |
| Voltage | 25V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Alles selecteren | ||
|---|---|---|
Merk KEMET | ||
Capacitance 220nF | ||
Voltage 25V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- Land van herkomst:
- MX
KEMETs C0G dielectric features a 125°C maximum operating temperature and is considered stable. The Electronics Components, Assemblies & Materials Association (EIA) characterizes C0G dielectric as a Class I material. Components of this classification are Temperature compensating and are suited for resonant Circuit applications or those where Q and stability of Capacitance characteristics are required. C0G exhibits no Change in capacitance with respect to time and voltage and Boasts a negligible change in capacitance with reference to Ambient temperature. Capacitance change limited to ±30 ppm/ºC from −55°C to +125°C.
−55°C to +125°C operating temperature range Lead (Pb)-free, RoHS, and REACH Compliant
Temperature stable dielectric
EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 35 V, 50 V, 100 V, 200 V, and 250 V
Capacitance offerings ranging from 10 pF to 47 μF Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
SnPb termination finish option available upon request (5% Pb minimum).
Temperature stable dielectric
EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
DC voltage ratings of 6.3 V, 10 V, 16 V, 25 V, 35 V, 50 V, 100 V, 200 V, and 250 V
Capacitance offerings ranging from 10 pF to 47 μF Available capacitance tolerances of ±5%, ±10% and ±20%
Non-polar device, minimizing installation concerns
100% pure matte tin-plated termination finish allowing for excellent solderability
SnPb termination finish option available upon request (5% Pb minimum).
Gerelateerde Links
- KEMET 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- KEMET 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , SMD
- KEMET 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , Through Hole
- TDK 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Murata 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Wurth Elektronik 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- Yageo 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD