Yageo 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS-stocknr.:
- 669-8436
- Fabrikantnummer:
- 223891115654
- Fabrikant:
- Yageo
Subtotaal (1 verpakking van 25 eenheden)*
€ 2,10
(excl. BTW)
€ 2,55
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Laatste voorraad RS
- Laatste 3.000 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 25 + | € 0,084 | € 2,10 |
*prijsindicatie
- RS-stocknr.:
- 669-8436
- Fabrikantnummer:
- 223891115654
- Fabrikant:
- Yageo
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
| Merk | Yageo | |
| Capacitance | 220nF | |
| Voltage | 25V dc | |
| Package/Case | 1206 (3216M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 1.6 x 0.85mm | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 0.85mm | |
| Series | Standard | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Alles selecteren | ||
|---|---|---|
Merk Yageo | ||
Capacitance 220nF | ||
Voltage 25V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 0.85mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 0.85mm | ||
Series Standard | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Yageo 1206
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
Gerelateerde Links
- TDK 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- KEMET 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- KEMET 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±5% , SMD
- TDK 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Murata 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- Wurth Elektronik 220nF Multilayer Ceramic Capacitor MLCC, 25V dc V, SMD
- Yageo 220nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- Yageo 220nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD