KYOCERA AVX 3.3pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD
- RS-stocknr.:
- 144-4483
- Fabrikantnummer:
- 08051A3R3CAT2A
- Fabrikant:
- KYOCERA AVX
Subtotaal (1 rol van 4000 eenheden)*
€ 188,00
(excl. BTW)
€ 228,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 4.000 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 4000 + | € 0,047 | € 188,00 |
*prijsindicatie
- RS-stocknr.:
- 144-4483
- Fabrikantnummer:
- 08051A3R3CAT2A
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Capacitance | 3.3pF | |
| Voltage | 100V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G (NP0) | |
| Tolerance | ±0.25pF | |
| Dimensions | 2.01 x 1.25 x 0.94mm | |
| Length | 2.01mm | |
| Depth | 1.25mm | |
| Height | 0.94mm | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Suppression Class | Class I | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Capacitance 3.3pF | ||
Voltage 100V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G (NP0) | ||
Tolerance ±0.25pF | ||
Dimensions 2.01 x 1.25 x 0.94mm | ||
Length 2.01mm | ||
Depth 1.25mm | ||
Height 0.94mm | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Suppression Class Class I | ||
Minimum Operating Temperature -55°C | ||
AVX 0805 COG (NPO) Dielectric MLCC Capacitors
This range of AVX COG (NPO) MLCCs (Multilayer Ceramic Capacitors) feature one of the most stable capacitor dielectrics available. The capacitance change with temperature is 0 ±30ppm/°C, which is less than ±0.3% C from -55°C to +125°C. The operating temperature range is 55ºC to +125ºC.
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
Gerelateerde Links
- KYOCERA AVX 3.3pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD
- KYOCERA AVX 6.8pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD
- KYOCERA AVX 2pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD
- KYOCERA AVX 8pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD
- KYOCERA AVX 5pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD
- KYOCERA AVX 10pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD
- KYOCERA AVX 8.2pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD
- KYOCERA AVX 3.3pF MLCC, 50V dc V, SMD