KYOCERA AVX 6.8pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD
- RS-stocknr.:
- 135-6564
- Fabrikantnummer:
- 06031A6R8CAT2A
- Fabrikant:
- KYOCERA AVX
Bulkkorting beschikbaar
Subtotaal (1 zak van 250 eenheden)*
€ 18,00
(excl. BTW)
€ 21,75
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Laatste voorraad RS
- Laatste 5.750 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 250 - 1000 | € 0,072 | € 18,00 |
| 1250 - 2250 | € 0,046 | € 11,50 |
| 2500 + | € 0,045 | € 11,25 |
*prijsindicatie
- RS-stocknr.:
- 135-6564
- Fabrikantnummer:
- 06031A6R8CAT2A
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Capacitance | 6.8pF | |
| Voltage | 100V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | NP0 | |
| Tolerance | ±0.25pF | |
| Dimensions | 1.6 x 0.9 x 0.81mm | |
| Length | 1.6mm | |
| Depth | 0.81mm | |
| Height | 0.9mm | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Capacitance 6.8pF | ||
Voltage 100V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±0.25pF | ||
Dimensions 1.6 x 0.9 x 0.81mm | ||
Length 1.6mm | ||
Depth 0.81mm | ||
Height 0.9mm | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
AVX C0G (NP0) Dielectric Capacitors
AVX COG (NPO) dielectric capacitors offer one of the most stable capacitor dielectrics available.Capacitance change with temperature
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
Is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C.Operating Temperature Range 55ºC to +125ºC
Gerelateerde Links
- KYOCERA AVX 6.8pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD
- KYOCERA AVX 6.8pF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±0.25pF , SMD
- KYOCERA AVX 3.3pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD
- KYOCERA AVX 2pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD
- KYOCERA AVX 8pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD
- KYOCERA AVX 5pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD
- KYOCERA AVX 10pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD
- KYOCERA AVX 8.2pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±0.25pF , SMD