Taiyo Yuden 470nF MLCC, 16V dc V, -20 → +80%
- RS-stocknr.:
- 103-4109
- Fabrikantnummer:
- EMK107F474ZA-T
- Fabrikant:
- Taiyo Yuden
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 103-4109
- Fabrikantnummer:
- EMK107F474ZA-T
- Fabrikant:
- Taiyo Yuden
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Taiyo Yuden | |
| Capacitance | 470nF | |
| Voltage | 16V dc | |
| Package/Case | 0603 (1608M) | |
| Dielectric | F, Y5V | |
| Tolerance | -20 → +80% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | M | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Alles selecteren | ||
|---|---|---|
Merk Taiyo Yuden | ||
Capacitance 470nF | ||
Voltage 16V dc | ||
Package/Case 0603 (1608M) | ||
Dielectric F, Y5V | ||
Tolerance -20 → +80% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series M | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Solder | ||
Minimum Operating Temperature -30°C | ||
Taiyo Yuden 0603 High Value Multilayer Ceramic Capacitors
This range of multilayer ceramic capacitors from Taiyo Yuden are a reliable solution suitable for high density mounting. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability. This series offers excellent noise absorption characteristics and low ESR (equivalent series resistance). The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solderability. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors maintain a small case size while offering high rated voltage options.
Product Application Information
Taiyo Yuden MLCCs are suitable for use in general electronics equipment including office automation, audio visual equipment and household goods. Other applications include telecommunication equipment such as PCs, tablets, smartphones and wireless applications. They are also suitable to power supply bypass capacitors in liquid crystal modules and voltage lines alongside LSI, IC, and input and output converters. Taiyo Yuden MLCCs can be used for smoothing capacitor applications with switching power supplies (secondary side) and the input and output for DC-DC converters.
Gerelateerde Links
- Taiyo Yuden 470nF MLCC, 16V dc V, -20 → +80%
- Taiyo Yuden 470nF MLCC, 50V dc V, -20 → +80%
- Taiyo Yuden 470nF MLCC, 25V dc V, -20 → +80%
- Taiyo Yuden 10μF MLCC, 16V dc V, -20 → +80%
- Taiyo Yuden 220nF MLCC, 16V dc V, -20 → +80%
- Taiyo Yuden 1μF MLCC, 16V dc V, -20 → +80%
- Taiyo Yuden 470nF MLCC, 6.3V dc V, -20 → +80%
- Taiyo Yuden 47nF MLCC, 16V dc V, -20 → +80%
