Taiyo Yuden 220nF MLCC, 16V dc V, -20 → +80%

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
Verpakkingsopties
RS-stocknr.:
103-4107
Fabrikantnummer:
EMK107F224ZA-T
Fabrikant:
Taiyo Yuden
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Taiyo Yuden

Capacitance

220nF

Voltage

16V dc

Package/Case

0603 (1608M)

Dielectric

F, Y5V

Tolerance

-20 → +80%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

M

Maximum Operating Temperature

+85°C

Terminal Type

Solder

Minimum Operating Temperature

-30°C

Taiyo Yuden 0603 High Value Multilayer Ceramic Capacitors


This range of multilayer ceramic capacitors from Taiyo Yuden are a reliable solution suitable for high density mounting. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability. This series offers excellent noise absorption characteristics and low ESR (equivalent series resistance). The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solderability. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors maintain a small case size while offering high rated voltage options.

Product Application Information


Taiyo Yuden MLCCs are suitable for use in general electronics equipment including office automation, audio visual equipment and household goods. Other applications include telecommunication equipment such as PCs, tablets, smartphones and wireless applications. They are also suitable to power supply bypass capacitors in liquid crystal modules and voltage lines alongside LSI, IC, and input and output converters. Taiyo Yuden MLCCs can be used for smoothing capacitor applications with switching power supplies (secondary side) and the input and output for DC-DC converters.

Gerelateerde Links