KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD
- RS-stocknr.:
- 391-167
- Fabrikantnummer:
- 1210GC102KAT1A
- Fabrikant:
- KYOCERA AVX
Subtotaal (1 verpakking van 50 eenheden)*
€ 23,20
(excl. BTW)
€ 28,05
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 2.800 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 0,464 | € 23,20 |
*prijsindicatie
- RS-stocknr.:
- 391-167
- Fabrikantnummer:
- 1210GC102KAT1A
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Capacitance | 1nF | |
| Voltage | 2kV dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 2.5 x 1.7mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 1.7mm | |
| Series | High Voltage | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Capacitance 1nF | ||
Voltage 2kV dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 2.5 x 1.7mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 1.7mm | ||
Series High Voltage | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
AVX High Voltage 1210 MLCC series
High value, low leakage and small size capacitors for high voltage systems
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing
These capacitors exhibit low ESR at high frequencies
Suitable for applications such as snubbers in high frequency power converters, resonators in SMPS, and high voltage coupling/dc blocking
Capacitors may require protective surface coating to prevent external arcing
Gerelateerde Links
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±20% , SMD
- KYOCERA AVX 1nF MLCC, 2kV dc V, SMD
- KYOCERA AVX 56pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±5% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, -20 → +50% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 200V dc V, ±10% , Through Hole
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
- KYOCERA AVX 330pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD