KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±20% , SMD
- RS-stocknr.:
- 135-1452
- Fabrikantnummer:
- 1808GC102MAT1A
- Fabrikant:
- KYOCERA AVX
Subtotaal (1 rol van 2000 eenheden)*
€ 578,00
(excl. BTW)
€ 700,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per rol* |
|---|---|---|
| 2000 + | € 0,289 | € 578,00 |
*prijsindicatie
- RS-stocknr.:
- 135-1452
- Fabrikantnummer:
- 1808GC102MAT1A
- Fabrikant:
- KYOCERA AVX
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
| Merk | KYOCERA AVX | |
| Capacitance | 1nF | |
| Voltage | 2kV dc | |
| Package/Case | 1808 (4520M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 4.6 x 2 x 2.2mm | |
| Length | 4.6mm | |
| Height | 2.2mm | |
| Series | FLEXITERM | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Alles selecteren | ||
|---|---|---|
Merk KYOCERA AVX | ||
Capacitance 1nF | ||
Voltage 2kV dc | ||
Package/Case 1808 (4520M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 4.6 x 2 x 2.2mm | ||
Length 4.6mm | ||
Height 2.2mm | ||
Series FLEXITERM | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
AVX 1808 Series
AVX C0G dielectric ceramic capacitors are the most popular formulation of the temperature-compensating, EIA Class I ceramic materials. C0G ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with temperature is 0 ±30ppm/°C which is less than ±0.3% from -55°C to +125°C. Capacitance drift or hysteresis for C0G ceramics is negligible at less than ±0.05%.
Features
High Value , Low Leakage
Small size
low ESRs at high frequencies
Small size
low ESRs at high frequencies
Applications
Snubbers in high frequency power
Convertors
Resonators in SMPS
High-voltage coupling / DC blocking
Convertors
Resonators in SMPS
High-voltage coupling / DC blocking
1808 Range
Gerelateerde Links
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±20% , SMD
- KYOCERA AVX 1nF MLCC, 2kV dc V, SMD
- KYOCERA AVX 1nF Multilayer Ceramic Capacitor MLCC, 100V dc V, SMD
- KYOCERA AVX 220pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD
- KYOCERA AVX 56pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±5% , SMD
- KYOCERA AVX 33pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±5% , SMD
- KYOCERA AVX 330pF Multilayer Ceramic Capacitor MLCC, 2kV dc V, ±10% , SMD