Amphenol Industrial, MS3106A, Copper Alloy 24 Way Cable Mount MIL Spec Circular Connector, Socket Contacts,Shell Size
- RS-stocknr.:
- 475-909
- Fabrikantnummer:
- MS3106A-24-28S
- Fabrikant:
- Amphenol Industrial
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 56,37
(excl. BTW)
€ 68,21
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 1 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 4 | € 56,37 |
| 5 - 24 | € 54,68 |
| 25 + | € 51,91 |
*prijsindicatie
- RS-stocknr.:
- 475-909
- Fabrikantnummer:
- MS3106A-24-28S
- Fabrikant:
- Amphenol Industrial
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
| Merk | Amphenol Industrial | |
| Number of Contacts | 24 | |
| Contact Gender | Female | |
| Voltage Rating | 200 V ac, 250 V dc | |
| Shell Size | 24 | |
| Mounting Type | Cable Mount | |
| Military Standard | MIL-DTL-5015 | |
| Termination Method | Solder | |
| Mating Type | Screw Coupling | |
| Body Orientation | Straight | |
| Series | MS3106A | |
| Contact Material | Copper Alloy | |
| Shell Plating | Zinc Cobalt | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Alles selecteren | ||
|---|---|---|
Merk Amphenol Industrial | ||
Number of Contacts 24 | ||
Contact Gender Female | ||
Voltage Rating 200 V ac, 250 V dc | ||
Shell Size 24 | ||
Mounting Type Cable Mount | ||
Military Standard MIL-DTL-5015 | ||
Termination Method Solder | ||
Mating Type Screw Coupling | ||
Body Orientation Straight | ||
Series MS3106A | ||
Contact Material Copper Alloy | ||
Shell Plating Zinc Cobalt | ||
Contact Plating Silver | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Amphenol MS MIL-C-5015 Circular Plug Connectors
Amphenol MS Series Class A MIL-spec connectors that meet the demanding performance requirements of MIL-C-5015. These cable mount circular plug connectors have proven electrical capability for equipment applications where durability is important. The Amphenol plugs have threaded couplings and single key/keyway shell polarization for an accurate and reliable connection. The solid shells of these MS Series circular MIL-C-5015 connectors are made from high grade aluminium alloy. The shells are electrically zinc plated with an olive drab chromate finish which ensures a high resistance to corrosion. The inserts of these military circular connectors are made from resilient synthetic rubber which offers a high dielectric strength and resistance to vibration.
Features & Benefits
Durable, field-proven design
Threaded couplings for quick and accurate mating
Keying and polarization to prevent mismating
Durable construction with high grade aluminium shell
Zinc plated olive drab chromate finish for high resistance to corrosion
Rubber inserts for high dielectric strength and resistance to vibration
Product Application Information
These Amphenol plug MS series class A Mil-Spec circular connectors are designed for to perform virtual functions in powering, testing and ground support systems. Applications include communication equipment, computers and shipboard installation where mechanical forces and physical parameters are not subject to extreme or rapid environmental changes. These MS series MIL spec circular cable mount plugs are for use with the MS Series 3100, 3101 and 3102 receptacles
Note
Order cable clamp with bushing separately
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.


Standards
MIL C 5015
97 (Olive Drab)
Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.
Gerelateerde Links
- Amphenol Industrial, MS3106A, Copper Alloy 24 Way Cable Mount MIL Spec Circular Connector, Pin Contacts,Shell Size 24,
- Amphenol Industrial, MS3106A, Copper Alloy 7 Way Cable Mount MIL Spec Circular Connector, Socket Contacts,Shell Size
- Amphenol Industrial, MS3106A, Copper Alloy 14 Way Cable Mount MIL Spec Circular Connector, Socket Contacts,Shell Size
- Amphenol Industrial, MS3106A, Copper Alloy 17 Way Cable Mount MIL Spec Circular Connector, Socket Contacts,Shell Size
- Amphenol Industrial, MS3106A, Copper Alloy 4 Way Cable Mount MIL Spec Circular Connector, Socket Contacts,Shell Size
- Amphenol Industrial, MS3106A, Copper Alloy 37 Way Cable Mount MIL Spec Circular Connector, Socket Contacts,Shell Size
- Amphenol Industrial, MS3106A, Copper Alloy 6 Way Cable Mount MIL Spec Circular Connector, Socket Contacts,Shell Size
- Amphenol Industrial, MS3106A, Copper Alloy 10 Way Cable Mount MIL Spec Circular Connector, Socket Contacts,Shell Size