Amphenol Industrial, MS3106A, Copper Alloy 37 Way Cable Mount MIL Spec Circular Connector, Socket Contacts,Shell Size

Bulkkorting beschikbaar

Subtotaal (1 eenheid)*

€ 147,94

(excl. BTW)

€ 179,01

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 25 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 - 9€ 147,94
10 - 24€ 143,80
25 - 49€ 139,95
50 +€ 136,25

*prijsindicatie

RS-stocknr.:
475-921
Fabrikantnummer:
MS3106A-28-21S
Fabrikant:
Amphenol Industrial
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Amphenol Industrial

Number of Contacts

37

Contact Gender

Female

Voltage Rating

500 V ac, 700 V dc

Shell Size

28

Mounting Type

Cable Mount

Military Standard

MIL-DTL-5015

Termination Method

Solder

Mating Type

Screw Coupling

Body Orientation

Straight

Series

MS3106A

Contact Plating

Silver

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Shell Plating

Zinc Cobalt

Amphenol MS MIL-C-5015 Circular Plug Connectors


Amphenol MS Series Class A MIL-spec connectors that meet the demanding performance requirements of MIL-C-5015. These cable mount circular plug connectors have proven electrical capability for equipment applications where durability is important. The Amphenol plugs have threaded couplings and single key/keyway shell polarization for an accurate and reliable connection. The solid shells of these MS Series circular MIL-C-5015 connectors are made from high grade aluminium alloy. The shells are electrically zinc plated with an olive drab chromate finish which ensures a high resistance to corrosion. The inserts of these military circular connectors are made from resilient synthetic rubber which offers a high dielectric strength and resistance to vibration.

Features & Benefits


Durable, field-proven design

Threaded couplings for quick and accurate mating

Keying and polarization to prevent mismating

Durable construction with high grade aluminium shell

Zinc plated olive drab chromate finish for high resistance to corrosion

Rubber inserts for high dielectric strength and resistance to vibration

Product Application Information


These Amphenol plug MS series class A Mil-Spec circular connectors are designed for to perform virtual functions in powering, testing and ground support systems. Applications include communication equipment, computers and shipboard installation where mechanical forces and physical parameters are not subject to extreme or rapid environmental changes. These MS series MIL spec circular cable mount plugs are for use with the MS Series 3100, 3101 and 3102 receptacles

Note

Order cable clamp with bushing separately
Cable-mounting plugs (pin contacts) will only mate with chassis sockets. Cable-mounting sockets will only mate with chassis plugs.

Standards

MIL C 5015


97 (Olive Drab)


Commercial grade threaded circular multi-pole connectors designed to conform to the general requirements of MIL-C-5015 and satisfy the commercial and industrial demand for quality, reliability and low cost. The connectors are screw locking and fully interchangeable with other screw locking MIL-C-5015 types. All pins and sockets solder bucket type.

Gerelateerde Links