Schneider Electric Acti9 iC60N Miniature Circuit Breaker, 4-Pole, 40A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380 V,
- RS-stocknr.:
- 734-9728
- Fabrikantnummer:
- A9F75440
- Fabrikant:
- Schneider Electric
Afbeelding representeert productcategorie
Subtotaal (1 eenheid)*
€ 222,75
(excl. BTW)
€ 269,53
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
- Plus verzending 7 stuk(s) vanaf 21 september 2026
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 222,75 |
*prijsindicatie
- RS-stocknr.:
- 734-9728
- Fabrikantnummer:
- A9F75440
- Fabrikant:
- Schneider Electric
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 4 | |
| Current Rating | 40A | |
| Tripping Characteristics | Type D | |
| Rated AC Voltage | 100, 12, 130, 220, 240, 380, 400, 415, 440, 60V | |
| Rated DC Voltage | 250V dc | |
| Breaking Capacity | 10kA | |
| Mount Type | DIN Rail | |
| Range | Acti9 | |
| Series | iC60N | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Height | 85mm | |
| Depth | 78.5mm | |
| Standards/Approvals | EN/IEC 60898-1, EN/IEC 60947-2, REACH, RoHS | |
| Width | 72mm | |
| Break Time | Instantaneous | |
| Tripping Mechanism | Thermal Magnetic | |
| Reset Actuator Type | Toggle Switch | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 4 | ||
Current Rating 40A | ||
Tripping Characteristics Type D | ||
Rated AC Voltage 100, 12, 130, 220, 240, 380, 400, 415, 440, 60V | ||
Rated DC Voltage 250V dc | ||
Breaking Capacity 10kA | ||
Mount Type DIN Rail | ||
Range Acti9 | ||
Series iC60N | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Height 85mm | ||
Depth 78.5mm | ||
Standards/Approvals EN/IEC 60898-1, EN/IEC 60947-2, REACH, RoHS | ||
Width 72mm | ||
Break Time Instantaneous | ||
Tripping Mechanism Thermal Magnetic | ||
Reset Actuator Type Toggle Switch | ||
- Land van herkomst:
- FR
A9F75440 Acti9 iC60N MCB Miniature Circuit Breaker IP20, 4 Pole.
Breaking.
Schneider Electric Acti9 i60N MCBs 4 Pole
Benefits and Features
Standards
Q: What is the differences in the Tripping Curves B, C, and D?
Standards
Gerelateerde Links
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker, 3-Pole, 32A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker, 3-Pole, 16A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker, 4-Pole, 25A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker, 2-Pole, 25A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker, 3-Pole, 10A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker, 2-Pole, 10A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker, 2-Pole, 20A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380
- Schneider Electric Acti9 Acti9 iC60 Miniature Circuit Breaker, 2-Pole, 2A, Type D, 100V, 12 V, 130 V, 220 V, 240 V, 380
