ROHM RGTV60TS65DGC11 IGBT, 60 A 650 V, 3-Pin TO-247, Through Hole
- RS-stocknr.:
- 185-0959
- Fabrikantnummer:
- RGTV60TS65DGC11
- Fabrikant:
- ROHM
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 185-0959
- Fabrikantnummer:
- RGTV60TS65DGC11
- Fabrikant:
- ROHM
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | ROHM | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
- Land van herkomst:
- TH
RGTV60TS65D is a IGBT with low collector - emitter saturation voltage, suitable for PFC, Solar Inverter, UPS, Welding, IH applications.
Low Collector - Emitter Saturation Voltage
High Speed Switching & Low Switching Loss
Short Circuit Withstand Time 2μs
Built in Very Fast & Soft Recovery FRD
Pb - free Lead Plating , RoHS Compliant
High Speed Switching & Low Switching Loss
Short Circuit Withstand Time 2μs
Built in Very Fast & Soft Recovery FRD
Pb - free Lead Plating , RoHS Compliant
Gerelateerde Links
- ROHM RGT00TS65DGC11 IGBT, 85 A 650 V, 3-Pin TO-247, Through Hole
- Infineon, N-Channel IGBT, 60 A 650 V, 3-Pin TO-247, Through Hole
- Infineon IKWH30N65WR5XKSA1, N-Channel IGBT, 60 A 650 V, 3-Pin TO-247, Through Hole
- STMicroelectronics STGWA30IH65DF, N-Channel IGBT, 60 A 650 V, 4-Pin TO-247, Through Hole
- Infineon IKWH60N65WR6XKSA1, N-Channel IGBT, 60 A 650 V, 3-Pin TO-247, Through Hole
- ROHM RGTV60TS65GC13, N-Channel IGBT, 60 A 650 V, 3-Pin TO-247GE, Through Hole
- ROHM RGTVX2TS65GC13, N-Channel IGBT, 60 A 650 V, 3-Pin TO-247GE, Through Hole
- ROHM RGTV60TS65DGC13, N-Channel IGBT, 60 A 650 V, 3-Pin TO-247GE, Through Hole
