Schurter C14 Snap-In IEC Connector Male, 10A, 125 V, 250 V, Fuse Size 5 x 20mm
- RS-stocknr.:
- 870-1556
- Fabrikantnummer:
- 6424.0253.25
- Fabrikant:
- Schurter
Subtotaal (1 eenheid)*
€ 40,44
(excl. BTW)
€ 48,93
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 13 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 40,44 |
*prijsindicatie
- RS-stocknr.:
- 870-1556
- Fabrikantnummer:
- 6424.0253.25
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Snap-In | |
| Gender | Male | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Termination Method | Quick Connect | |
| Switch Type | 2 Pole | |
| Number of Fuses | 2 | |
| Voltage Rating | 125 V, 250 V | |
| Fuse Size | 5 x 20mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Termination Method Quick Connect | ||
Switch Type 2 Pole | ||
Number of Fuses 2 | ||
Voltage Rating 125 V, 250 V | ||
Fuse Size 5 x 20mm | ||
- Land van herkomst:
- CH
Felcom 64 Series
Professional range of Schurter power entry modules from the Felcom 64 series. The modules are designed to be used on appliances with protection class I.
Modular component selection
Termination Method – Quick connect terminals
Thermoplastic
Fully insulated from the rear
Black
Termination Method – Quick connect terminals
Thermoplastic
Fully insulated from the rear
Black
Gerelateerde Links
- Schurter C14 Snap-In IEC Connector Male, 10A, 125 V, 250 V, Fuse Size 5 x 20mm
- Schurter C14, F Snap-In IEC Connector Socket, Plug, 10A, 125 V, 250 V, Fuse Size 5 x 20mm
- Schurter C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
- Schurter C14 Snap-In IEC Connector Male, 10A, 125 V, 250 V, Fuse Size 6.3 x 32mm
- Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
- Schurter C14 Panel Mount IEC Connector Male, 10A, 125 V, 250 V, Fuse Size 5 x 20mm
- Schurter C14 Snap-In IEC Connector Male, 6A, 250 V, Fuse Size 5 x 20mm
- Schurter C13, C14 Snap-In IEC Connector Socket, Plug, 10A, 250 V