Schurter C14 Snap-In IEC Connector Male, 6A, 250 V, Fuse Size 5 x 20mm
- RS-stocknr.:
- 878-4321
- Artikelnummer Distrelec:
- 300-79-719
- Fabrikantnummer:
- 5220.0643.1
- Fabrikant:
- Schurter
Subtotaal (1 eenheid)*
€ 28,76
(excl. BTW)
€ 34,80
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 32 stuk(s) vanaf 17 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 28,76 |
*prijsindicatie
- RS-stocknr.:
- 878-4321
- Artikelnummer Distrelec:
- 300-79-719
- Fabrikantnummer:
- 5220.0643.1
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| IEC Connector Type | C14 | |
| Mounting Type | Snap-In | |
| Gender | Male | |
| Current Rating | 6A | |
| Termination Method | Quick Connect | |
| Switch Type | None | |
| Number of Fuses | 2 | |
| Voltage Rating | 250 V | |
| Fuse Size | 5 x 20mm | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
IEC Connector Type C14 | ||
Mounting Type Snap-In | ||
Gender Male | ||
Current Rating 6A | ||
Termination Method Quick Connect | ||
Switch Type None | ||
Number of Fuses 2 | ||
Voltage Rating 250 V | ||
Fuse Size 5 x 20mm | ||
5220 Series
Schurter 5220 series C14 power entry modules are high performance IEC inlets that feature a line filter to protection class 1, and a two pole fuseholder. The 5220 series offers increased safety with a fuseholder for 5 x 20 mm fuse links.
Panel mount: Screw-on mounting from front
Protection class 1
Fuseholder for 5 x 20 mm fuse.
Plug removal necessary for fuse-link replacement
Quick connect terminals 6.3 x 0.8 mm
Protection class 1
Fuseholder for 5 x 20 mm fuse.
Plug removal necessary for fuse-link replacement
Quick connect terminals 6.3 x 0.8 mm
Approvals
IEC/UL 60950
Schurter Range
Panel mount, IEC inlet plugs with integral mains filter, ultra compact design.
Note
The fuse drawer is not included and must be ordered separately. Suitable for Ø5x20mm fuse size.
Gerelateerde Links
- Schurter C14 Snap-In IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
- Schurter C14 Panel Mount IEC Connector Male, 6A, 250 V, Fuse Size 5 x 20mm
- RS PRO C14 Snap-In IEC Connector Male, 6A, 250 V, Fuse Size 5 x 20mm
- Schurter C14 Snap-In IEC Connector Male, 10A, 125 V, 250 V, Fuse Size 5 x 20mm
- Schurter C14 Panel Mount IEC Connector Male, 6A, 125 V, 250 V, Fuse Size 5 x 20mm
- Schurter C14 Snap-In IEC Connector Male, 10A, 250 V
- Schurter C14 Snap-In IEC Connector Male, 15A, 250 V
- Schurter C14 Snap-In IEC Connector Male, 12A, 250 V