Schurter C18 Panel Mount, Screw Mount IEC Connector Male, 10A, 250 VAC
- RS-stocknr.:
- 269-3848
- Fabrikantnummer:
- 6102.3300
- Fabrikant:
- Schurter
Subtotaal (1 eenheid)*
€ 1,23
(excl. BTW)
€ 1,49
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 50 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1,23 |
*prijsindicatie
- RS-stocknr.:
- 269-3848
- Fabrikantnummer:
- 6102.3300
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| IEC Connector Type | C18 | |
| Mounting Type | Panel Mount, Screw Mount | |
| Gender | Male | |
| Current Rating | 10A | |
| Body Orientation | Straight | |
| Voltage Rating | 250 VAC | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
IEC Connector Type C18 | ||
Mounting Type Panel Mount, Screw Mount | ||
Gender Male | ||
Current Rating 10A | ||
Body Orientation Straight | ||
Voltage Rating 250 VAC | ||
- Land van herkomst:
- CH
6102 Series Power Entry Modules
The 6102 series appliance inlets have been designed to offer class II protection and a pin temperature rating of +70 °C. They are panel mount with a choice of either snap-in or screw-on versions. They also feature solder or quick connect terminals.
Features:
Ratings IEC: 10 A at 250 V AC 50 Hz
Ratings UL/CSA: 15 A at 250 V AC 60 Hz
Dielectric Strength: > 2 kV AC between L-N (1 min/50 Hz)
Allowable Operation Temp: -25 to +70 °C
Degree of Protection: IP 40 acc. to IEC 60529 (from front side)
Protection Class: Suitable for appliances with protection class II acc. to IEC 61140
Terminals: Solder terminals or quick connect terminals
Panel Thickness for Screw: max 8 mm
Panel thickness for Snap-in: 1/1.2/1.5/2/2.5/3 mm
Material: Thermoplastic, black, UL 94V-0 (housing)
IEC connector type: C18 acc. to IEC 60320,
Ratings IEC: 10 A at 250 V AC 50 Hz
Ratings UL/CSA: 15 A at 250 V AC 60 Hz
Dielectric Strength: > 2 kV AC between L-N (1 min/50 Hz)
Allowable Operation Temp: -25 to +70 °C
Degree of Protection: IP 40 acc. to IEC 60529 (from front side)
Protection Class: Suitable for appliances with protection class II acc. to IEC 61140
Terminals: Solder terminals or quick connect terminals
Panel Thickness for Screw: max 8 mm
Panel thickness for Snap-in: 1/1.2/1.5/2/2.5/3 mm
Material: Thermoplastic, black, UL 94V-0 (housing)
IEC connector type: C18 acc. to IEC 60320,
Standards
UL 498, CSA C22.2 no. 42 (for cold conditions) pin-temperature +70 °C, 10 A, Protection Class II
The Schurter IEC connector is a IEC C18 connector. This IEC connectors housing are made from black thermoplastic material acc. to UL 94V 0. This IEC connectors are suitable for appliances with protection class II acc. to IEC 61140. This C14 IEC connector supports quick connect terminals 6.3 x 0.8 mm.
IP40 protection
VDE UL and CCC Approvals
REACH RoHS CE and UKCA compliant
Mounting screw torque is maximum 0.5 Nm
VDE UL and CCC Approvals
REACH RoHS CE and UKCA compliant
Mounting screw torque is maximum 0.5 Nm
Gerelateerde Links
- Schurter C14, C18 Panel Mount IEC Connector Male, 10A, 250 V
- Schurter C14, C18 IEC Connector Male, 10A, 250 V
- Schurter C14 Panel Mount, Snap In Mount IEC Connector Male, 10A, 250 VAC
- Schurter C14, C18 Panel Mount, Screw Mount IEC Connector Male, 10A, 250 V ac, Fuse Size 30.30 x 25.50mm
- Schurter C14, C18 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
- Schurter C14, C18 Screw IEC Connector Male, 12A, 250 V ac
- Schurter C14 Panel Mount IEC Connector Male, 10A, 250 VAC, Fuse Size 5 x 20mm
- Schurter C8 Panel Mount IEC Connector Male, 2.5A, 250 VAC