Schurter C14 Panel Mount IEC Connector Male, 10A, 250 VAC, Fuse Size 5 x 20mm

Subtotaal (1 eenheid)*

€ 10,46

(excl. BTW)

€ 12,66

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 36 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 10,46

*prijsindicatie

RS-stocknr.:
269-3819
Artikelnummer Distrelec:
143-49-927
Fabrikantnummer:
4304.6064
Fabrikant:
Schurter
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schurter

IEC Connector Type

C14

Mounting Type

Panel Mount

Gender

Male

Current Rating

10A

Body Orientation

Straight

Voltage Rating

250 VAC

Fuse Size

5 x 20mm

Land van herkomst:
CZ

6762 Series Power Entry Modules


The Schurter 6762 series of power entry modules are designed for use in a variety of applications and are available with a choice of connectivity options.

Features:
Snap-in or Screw-on Mounting
Snap-in Version with 1- or 2-Pole Line Switch Available
Screw-on Version only with 2-pole Line Switch
Solder Terminals or Quick Connect Terminals

The Schurter IEC connector is a IEC C14 mains inlet connector complete with line switch 1 or 2 pole and fuse holder 1 pole. This IEC connectors housing are made from black PA6 material acc. to UL 94V 0. This IEC connectors are suitable for appliances with protection class I acc. to IEC 61140. This C14 IEC connector has bipolar switch of 4.8 mm blade terminal and black rocker.

VDE UL and CCC Approvals
REACH RoHS CE and UKCA compliant
Snap in standard types style
Snap in version with 1 or 2 pole line switch available

Gerelateerde Links